New to Farnell?
To login or register securely click here
2010/02/10

INTERSIL - HIP4081AIPZ - DRIVER, FULL BRIDGE, 4081, DIP20

INTERSIL,HIP4081AIPZ,DRIVER, FULL BRIDGE, 4081, DIP20
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
9664130
Manufacturer Part No:
HIP4081AIPZ

RoHS : RoHS Compliant Yes

Description
  • DRIVER, FULL BRIDGE, 4081, DIP20
  • Driver IC Type:Power
  • Driver IC Case Style:DIP
  • No. of Pins:20
  • Operating Temperature Range:-40°C to +85°C
  • SVHC:No SVHC
  • Case Style:DIP
  • Base Number:4081
  • IC Generic Number:4081
  • Logic Function Number:4081
  • Max Operating Temperature:85°C
  • Max Output Voltage:15V
  • Max Supply Voltage:15V
  • Min Supply Voltage:9.5V
  • Min Temperature Operating:-40°C
  • No. of Outputs:4
  • Output Current:2.5A
  • Output Voltage:86.3V
  • Termination Type:Through Hole
  • Min Output Sink Current:1300mA
  • Min Output Source Current:1400mA

Show Alternatives

Show Accessories

Availability

Availability: 617

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £8.32   Price Check

  1. Qty

Price

Qty List Price
1  - 9 ��8.32
10  - 99 £4.96
100+  £3.16

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

462 / UK1

Weight (kg): 0.000001

Tariff No.: 85423190

Country of Origin: MY Malaysia
Country in which last significant manufacturing process was carried out

Alternatives

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1523905

INTERSIL
HIP4081AIPZ

DRIVER, FULL BRIDGE, TUBE18

Driver IC Type:Power; Driver IC Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC; Case Style:DIP; Base Number:4081; IC Generic Number:4081;

Technical Data Sheet (714.33KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 12
Tube of 18
1+
£74.16
10+
£47.16
Alternative Products Available RoHS Compliant Accessories Available

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1319818

FISCHER ELEKTRONIK
DIL 20 SMD M

SOCKET, SMD, DIL-20

Connector Type:DIP; Pin Format:DIP; No. of Ways:20; Contact Plating:Gold; Lead Spacing:2.54mm; Row Pitch:7.62mm; Mounting Type:PC Board; SVHC:No SVHC;

Technical Data Sheet (209.72KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 135
1 Each
1+
£1.36
10+
£1.12
25+
£0.96
50+
£0.85
more...


1103848

MULTICOMP
2227MC-20-03-07-F1

SOCKET IC, DIL, 0.3", 20WAY

Connector Type:DIP; Pin Format:DIP; No. of Ways:20; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:2227MC; Row Pitch:7.62mm;

Drawing (96.33KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Y-Ex 3958
1 Each
5+
£0.56 Price Check
50+
£0.52
200+
£0.48
500+
£0.46
Alternative Products Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

FISCHER ELEKTRONIK DIL 20 SMD M
1 Each
£1.36
MULTICOMP 2227MC-20-03-07-F1
1 Each
£0.56

Similar Products

INTERSIL HIP4081AIPZ
Tube of 18
£74.16

Customers Also Bought

INTERNATIONAL RECTIFIER IR2110PBF
1 Each
£4.36
INTERNATIONAL RECTIFIER IRF1405ZPBF
1 Each
£3.50
1 Each
£6.40