To login or register securely click here
2010/02/09
Image is for illustrative purposes only.
Please refer to product description
More Images
- Manufacturer:
-
INTERSIL
- Order Code:
- 9664122
- Manufacturer Part No:
- HIP4080AIPZ
RoHS
:
Yes
- Description
- DRIVER, FULL BRIDGE , 4080, DIP20
- Driver IC Type:Power
- Driver IC Case Style:DIP
- No. of Pins:20
- Operating Temperature Range:-40°C to +85°C
- SVHC:No SVHC
- Case Style:DIP
- Base Number:4080
- IC Generic Number:4080
- Logic Function Number:4080
- Max Operating Temperature:85°C
- Max Output Voltage:15V
- Max Supply Voltage:15V
- Min Supply Voltage:9.5V
- Min Temperature Operating:-40°C
- No. of Outputs:4
- Output Current:2.5A
- Output Voltage:86.3V
- Power Dissipation Pd:530mW
- Termination Type:Through Hole
- Min Output Sink Current:1.3A
- Min Output Source Current:1.4A
Show Accessories
|
Availability
Availability:
142
Price For:
1 Each
Minimum Order Quantity:
1
Order Multiple:
1
Unit Price:
£6.40
Price
| Qty |
List Price
|
|
1 - 9
|
£6.40
|
|
10 - 99
|
£3.82
|
|
100+
|
£2.44
|
|
| Technical Specifications |
Product Attributes |
Similar Products |
|
Product Range
Catalogue Page:
462 / UK1
|
Weight (kg):
0.000001
Tariff No.:
85423190
Country of Origin:
MY
Malaysia
Country in which last significant manufacturing process was carried out
|
|
Accessories
| Image |
Order Code |
Mftr.& Part No. |
Description |
Tech Info |
RoHS |
Avail. |
Price For |
List Price |
Qty |
|
1319818
|
FISCHER ELEKTRONIK
DIL 20 SMD M
|
SOCKET, SMD, DIL-20
Connector Type:DIP; Pin Format:DIP; No. of Ways:20; Contact Plating:Gold; Lead Spacing:2.54mm; Row Pitch:7.62mm; Mounting Type:PC Board; SVHC:No SVHC;
|
|
Yes
|
135
|
1 Each
|
|
1+
|
£1.36
|
|
|
10+
|
£1.12
|
|
|
25+
|
£0.96
|
|
|
50+
|
£0.85
|
|
|
more...
|
|
Save null%!
|
|
|
|
1103848
|
MULTICOMP
2227MC-20-03-07-F1
|
SOCKET IC, DIL, 0.3", 20WAY
Connector Type:DIP; Pin Format:DIP; No. of Ways:20; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:2227MC; Row Pitch:7.62mm;
|
|
Y-Ex
|
3958
|
1 Each
|
|
5+
|
|
|
|
50+
|
£0.52
|
|
|
200+
|
£0.48
|
|
|
500+
|
£0.46
|
|
|
Save null%!
|
|
|
Alternative Products Available
|
|
1307163
|
STANNOL
574601
|
SOLDER WIRE, KS100, 0.3MM, 250G
Wire Diameter:0.3mm; Material Composition:Sn95.59Ag3.8Cu0.7+ML (Co, Ni, Ce, Fe); Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:KS100: Rosin-free, Halide-free Activated S;
|
|
Yes
|
40
|
1 Reel
|
|
1+
|
£41.64
|
|
|
5+
|
£39.09
|
|
|
10+
|
£36.53
|
|
|
Save null%!
|
|
|
Accessories Available
|
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Accessories
FISCHER ELEKTRONIK
DIL 20 SMD M
1 Each
£1.36
MULTICOMP
2227MC-20-03-07-F1
1 Each
£0.56
Customers Also Bought
NATIONAL SEMICONDUCTOR
LM5101AM
1 Each
£2.19
INTERNATIONAL RECTIFIER
IRL530NSPBF
1 Each
£0.99
|