To login or register securely click here
2010/02/10
Image is for illustrative purposes only.
Please refer to product description
More Images
- Manufacturer:
-
INTERSIL
- Order Code:
- 9664076
- Manufacturer Part No:
- HI5812JIPZ
RoHS
:
Yes
- Description
- 12BIT ADC, 5812, DIP24
- Resolution:12bit
- Sampling Rate:50kSPS
- Input Type:Single Ended
- Interface Type:Parallel
- IC Case Style:DIP
- No. of Pins:24
- Operating Temperature Range:-40°C to +85°C
- SVHC:No SVHC
- Case Style:DIP
- A/D / D/A Features:CMOS, Latches, Microprocessor Compatible, Successive Approximation, Track and Hold
- Base Number:5812
- Conversion Time:20µs
- IC Generic Number:5812
- Linearity Error:1.5%
- Linearity Error ADC / DAC +:2LSB
- Linearity Error ADC / DAC -:2LSB
- Logic Function Number:5812
- Max Operating Temperature:85°C
- Max Power Dissipation Ptot:25mW
- Max Supply Voltage:6V
- Min Supply Voltage:3V
- Min Temperature Operating:-40°C
- No. of Bits:12
- No. of Channels:1
- Termination Type:Through Hole
Show Accessories
|
Availability
Availability:
252
Price For:
1 Each
Minimum Order Quantity:
1
Order Multiple:
1
Unit Price:
£10.49
Price
| Qty |
List Price
|
|
1 - 9
|
£10.49
|
|
10 - 99
|
£9.45
|
|
100+
|
£6.29
|
|
| Technical Specifications |
Product Attributes |
Similar Products |
|
Product Range
Catalogue Page:
284 / UK1
|
Weight (kg):
0.000001
Tariff No.:
85423190
Country of Origin:
US
United States
Country in which last significant manufacturing process was carried out
|
|
Accessories
| Image |
Order Code |
Mftr.& Part No. |
Description |
Tech Info |
RoHS |
Avail. |
Price For |
List Price |
Qty |
|
1319819
|
FISCHER ELEKTRONIK
DIL 24 03 SMD M
|
SOCKET, SMD, DIL-24
Connector Type:DIP; Pin Format:DIP; No. of Ways:24; Contact Plating:Gold; Lead Spacing:2.54mm; Row Pitch:7.62mm; Mounting Type:PC Board; SVHC:No SVHC;
|
|
Yes
|
19
|
1 Each
|
|
1+
|
£1.65
|
|
|
10+
|
£1.38
|
|
|
25+
|
£1.17
|
|
|
50+
|
£1.03
|
|
|
more...
|
|
Save null%!
|
|
|
|
1307163
|
STANNOL
574601
|
SOLDER WIRE, KS100, 0.3MM, 250G
Wire Diameter:0.3mm; Material Composition:Sn95.59Ag3.8Cu0.7+ML (Co, Ni, Ce, Fe); Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:KS100: Rosin-free, Halide-free Activated S;
|
|
Yes
|
40
|
1 Reel
|
|
1+
|
£41.64
|
|
|
5+
|
£39.09
|
|
|
10+
|
£36.53
|
|
|
Save null%!
|
|
|
Accessories Available
|
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Accessories
FISCHER ELEKTRONIK
DIL 24 03 SMD M
1 Each
£1.65
Customers Also Bought
FAIRCHILD SEMICONDUCTOR
CD4093BCN
1 Each
£0.47
FAIRCHILD SEMICONDUCTOR
CD40106BCN
1 Each
£0.50
NATIONAL SEMICONDUCTOR
LM336Z-5.0
1 Each
£0.58
|