New to Farnell?
To login or register securely click here
2010/02/10

INTERSIL - ICL3221CAZ - RS232 TRANSCEIVER, 3221, SSOP16

INTERSIL,ICL3221CAZ,RS232 TRANSCEIVER, 3221, SSOP16
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
9663924
Manufacturer Part No:
ICL3221CAZ

RoHS : RoHS Compliant Yes

Description
  • RS232 TRANSCEIVER, 3221, SSOP16
  • Driver IC Type:RS232
  • Interface:RS232, V.28 / V.24
  • No. of Drivers:1
  • Supply Voltage Range:3V to 5.5V
  • Driver IC Case Style:SSOP
  • No. of Pins:16
  • Operating Temperature Range:0°C to +70°C
  • SVHC:No SVHC
  • Case Style:SSOP
  • Max Operating Temperature:70°C
  • Min Temperature Operating:0°C
  • Base Number:3221
  • IC Generic Number:3221
  • IC Temperature Range:Commercial
  • Interface Type:RS-232
  • Logic Function Number:3221
  • Max Supply Voltage:5.5V
  • Min Supply Voltage:3V
  • Termination Type:SMD
  • Data Rate:500Kbps
  • Line / Bus Driver / Receiver / Transceiver Type:Transmitter / Receiver
  • No. of Channels:1
  • Supply Current:0.3mA

Show Accessories

Availability

Availability: 3015

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £2.34   Price Check

  1. Qty

Price

Qty List Price
1  - 9 £2.34
10  - 99 £1.17
100+  £0.75

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

450 / UK1

Weight (kg): 0.000001

Tariff No.: 85423190

Country of Origin: US United States
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1426162

ROTH ELEKTRONIK
RE931-02

ADAPTOR, SMD, SSOP-16, 0.65MM

Type:SMT Device Adapter; External Length / Height:13mm; External Width:23.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SSOP-16; No. of Holes:16;

Technical Data Sheet (197.17KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 231
1 Each
1+
£3.60
10+
£3.48
50+
£3.33
Accessories Available


8400288

STANNOL
631954

SOLDER WIRE, LEAD FREE, 0.5MM, 250G

Wire Diameter:0.5mm; Material Composition:Sn95,5Ag3,8Cu0,7; Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:HS10, Rosin based;

Safety Data Sheet (45.81KB) DE
Safety Data Sheet (16.16KB) EN
Technical Data Sheet (43.32KB) DE
Technical Data Sheet (57.60KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 224
1 Reel
1+
£24.99
5+
£21.95
10+
£19.53
Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE931-02
1 Each
£3.60
1 Reel
£24.99

Customers Also Bought

STMICROELECTRONICS E-L5972D
1 Each
£3.85
TEXAS INSTRUMENTS SN65HVD251D
1 Each
£2.40
STMICROELECTRONICS STPS20H100CG
1 Each
£2.05