New to Farnell?
To login or register securely click here
2010/02/10

INTERSIL - ICL7663SCBAZA - V REG ADJ +1.6/16V, 7663, SOIC8

INTERSIL,ICL7663SCBAZA,V REG ADJ +1.6/16V, 7663, SOIC8
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
9663789
Manufacturer Part No:
ICL7663SCBAZA

RoHS : RoHS Compliant Yes

Description
  • V REG ADJ +1.6/16V, 7663, SOIC8
  • No. of Outputs:2
  • No. of Pins:8
  • Voltage Regulator IC Case Style:SOIC
  • Operating Temperature Range:0°C to +70°C
  • SVHC:No SVHC
  • Max Adjustable Output voltage:16V
  • Case Style:SOIC
  • Max Operating Temperature:70°C
  • Min Temperature Operating:0°C
  • Base Number:7663
  • IC Generic Number:7663
  • IC Temperature Range:Commercial
  • Max Input Voltage:16V
  • Max Output Current:0.04A
  • Max Output Voltage:16V
  • Max Supply Voltage:16V
  • Min Adjustable Output Voltage:1.3V
  • Min Input Voltage:1.6V
  • Min Output Voltage:1.3V
  • Min Supply Voltage:1.6V
  • Operating Voltage Tolerance +:1%
  • Output Voltage:16V
  • Percentage Accuracy:1%
  • Termination Type:SMD
  • Voltage Regulator Type:Positive Adjustable

Show Accessories

Availability

Availability: 1534

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £3.53   Price Check

  1. Qty

Price

Qty List Price
1  - 9 £3.53
10  - 99 £1.92
100  - 249 £1.24
250  - 499 £1.09
500+  £1.02

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

543 / UK1

Weight (kg): 0.000001

Tariff No.: 85423990

Country of Origin: MY Malaysia
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


4302163

FISCHER ELEKTRONIK
ICK SMD A 5 SA

HEAT SINK, FOR SMD, 123°C/W

Case Style:f.e. SOIC-8/14, TSSOP-14/16; SSOP-16; Thermal Resistance:123°C/W; Mounting Type:Adhesive Mount; Length:5mm; External Height:4.8mm; External Width:6.3mm; SVHC:No SVHC;

Technical Data Sheet (736.00KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 3012
1 Each
1+
£0.22
10+
£0.168
25+
£0.148
Accessories Available


1211723

FISCHER ELEKTRONIK
WLK 5

ADHESIVE, THERMAL CONDUCTIVE

Adhesive Type:Epoxy - 2 Part; Series:WLK; Min Weight:5g; SVHC:No SVHC; Adhesive Applications:Bonding - Thermal Heat Sink; Material:Epoxyd; Max Operating Temperature:149°C; Min Temperature Op;

Miscellaneous (285.11KB) EN
Safety Data Sheet (621.34KB) EN
Technical Data Sheet (1.02MB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 246
1 Each
1+
£8.70
5+
£7.82
10+
£7.04
100+
£7.01


101685

DOW CORNING
2265931

HEAT SINK COMPOUND, DC340, 100G

Coating Type:Conductive; Dispensing Method:Tube; Coating Applications:Electronics; Colour:White; Min Weight:100g; Conductivity:0.42W/m.k; Dielectric Strength:21V/m; Max Operating Temperat;

Safety Data Sheet (37.87KB) EN
Safety Data Sheet (43.18KB) DE
Technical Data Sheet (246.58KB) DE
Technical Data Sheet (15.79KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 1663
1 Each
1+
£5.05
10+
£4.65
50+
£4.25
100+
£3.61


1426169

ROTH ELEKTRONIK
RE932-01

ADAPTOR, SMD, SO-8, 1.27MM

Type:SMT Device Adapter; External Length / Height:8mm; External Width:20.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-8; No. of Holes:8;

Technical Data Sheet (187.08KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 1428
1 Each
1+
£3.18
10+
£2.87
50+
£2.76
Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

FISCHER ELEKTRONIK ICK SMD A 5 SA
1 Each
£0.22
FISCHER ELEKTRONIK WLK 5
1 Each
£8.70
1 Each
£5.05

Customers Also Bought

VISHAY SILICONIX SI9945AEY-T1-E3
1 Each
£1.11
YAGEO (PHYCOMP) RC0805FR-07220RL
Reel of 5,000
£14.12
YAGEO (PHYCOMP) RC0805FR-07330RL
Reel of 5,000
£14.12