INTERSIL - ICL7673CBAZA - BACK UP SWITCH, SMD, 7673, SOIC8
RoHS
:
|
Availability
Availability:
1428 Price For: 1 Each Minimum Order Quantity: 1 Order Multiple: 1 Unit Price: £2.35 Price
|
| Technical Specifications | Product Attributes | Similar Products |
|---|---|---|
|
Catalogue Page: 487 / UK1 |
Accessories
| Image | Order Code | Mftr.& Part No. |
Description | Tech Info |
RoHS | Avail. | Price For |
List Price |
Qty | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
4302163
|
FISCHER ELEKTRONIK
ICK SMD A 5 SA |
HEAT SINK, FOR SMD, 123°C/W Case Style:f.e. SOIC-8/14, TSSOP-14/16; SSOP-16; Thermal Resistance:123°C/W; Mounting Type:Adhesive Mount; Length:5mm; External Height:4.8mm; External Width:6.3mm; SVHC:No SVHC; |
|
|
3002 |
1 Each |
|
|
||||||||||||
|
Accessories Available
|
|||||||||||||||||||||
|
|
1211723
|
FISCHER ELEKTRONIK
WLK 5 |
ADHESIVE, THERMAL CONDUCTIVE Adhesive Type:Epoxy - 2 Part; Series:WLK; Min Weight:5g; SVHC:No SVHC; Adhesive Applications:Bonding - Thermal Heat Sink; Material:Epoxyd; Max Operating Temperature:149°C; Min Temperature Op; |
|
|
246 |
1 Each |
|
|
||||||||||||
|
|
101685
|
DOW CORNING
2265931 |
HEAT SINK COMPOUND, DC340, 100G Coating Type:Conductive; Dispensing Method:Tube; Coating Applications:Electronics; Colour:White; Min Weight:100g; Conductivity:0.42W/m.k; Dielectric Strength:21V/m; Max Operating Temperat; |
|
|
1657 |
1 Each |
|
|
||||||||||||
|
|
1426169
|
ROTH ELEKTRONIK
RE932-01 |
ADAPTOR, SMD, SO-8, 1.27MM Type:SMT Device Adapter; External Length / Height:8mm; External Width:20.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-8; No. of Holes:8; |
|
|
1410 |
1 Each |
|
|
||||||||||||
|
Accessories Available
|
|||||||||||||||||||||