To login or register securely click here
2010/02/09
Image is for illustrative purposes only.
Please refer to product description
More Images
- Manufacturer:
-
INTERSIL
- Order Code:
- 9663568
- Manufacturer Part No:
- ICL7107CPLZ
RoHS
:
Yes
- Description
- 3.5 DIGIT ADC, CMOS, 7107, DIP40
- Resolution:3.5bit
- Sampling Rate:3SPS
- Input Type:Differential
- Interface Type:Parallel
- IC Case Style:DIP
- No. of Pins:40
- Operating Temperature Range:0°C to +70°C
- SVHC:No SVHC
- Case Style:DIP
- Base Number:7107
- Conversion Time:333ms
- IC Generic Number:7107
- IC Temperature Range:Commercial
- Logic Function Number:7107
- Max Operating Temperature:70°C
- Max Supply Voltage:6V
- Min Temperature Operating:0°C
- No. of Bits:3.5
- No. of Channels:1
- Termination Type:Through Hole
|
Availability
Availability:
1680
Price For:
1 Each
Minimum Order Quantity:
1
Order Multiple:
1
Unit Price:
£3.90
Price
| Qty |
List Price
|
|
1 - 9
|
£3.90
|
|
10 - 99
|
£2.06
|
|
100+
|
£1.46
|
|
| Technical Specifications |
Product Attributes |
Similar Products |
|
Product Range
Catalogue Page:
290 / UK1
|
Weight (kg):
0.000001
Tariff No.:
85423190
Country of Origin:
MY
Malaysia
Country in which last significant manufacturing process was carried out
|
|
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Customers Also Bought
AVAGO TECHNOLOGIES
HLMP-3301
1 Each
£0.14
AVAGO TECHNOLOGIES
HDSP-5521
1 Each
£1.39
|