New to Farnell?
To login or register securely click here
2010/02/09

INTERSIL - ICL7106CPLZ - 3.5 DIGIT ADC, CMOS, 7106, DIP40

INTERSIL,ICL7106CPLZ,3.5 DIGIT ADC, CMOS, 7106, DIP40
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
9663550
Manufacturer Part No:
ICL7106CPLZ

RoHS : RoHS Compliant Yes

Description
  • 3.5 DIGIT ADC, CMOS, 7106, DIP40
  • Resolution:3.5bit
  • Sampling Rate:3SPS
  • Input Type:Differential
  • Interface Type:Parallel
  • IC Case Style:DIP
  • No. of Pins:40
  • Operating Temperature Range:0°C to +70°C
  • SVHC:No SVHC
  • Case Style:DIP
  • Base Number:7106
  • Conversion Time:333ms
  • IC Generic Number:7106
  • IC Temperature Range:Commercial
  • Logic Function Number:7106
  • Max Operating Temperature:70°C
  • Max Supply Voltage:15V
  • Min Temperature Operating:0°C
  • No. of Bits:3.5
  • No. of Channels:1
  • Termination Type:Through Hole

Availability

Availability: 33

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £4.42   Price Check

  1. Qty

Price

Qty List Price
1  - 9 £4.42
10  - 99 £2.34
100+  £1.65

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

290 / UK1

Weight (kg): 0.007

Tariff No.: 85423190

Country of Origin: MY Malaysia
Country in which last significant manufacturing process was carried out

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Customers Also Bought

1 Each
£1.73
1 Each
£0.034
AND DISPLAYS FE0203W-EU
1 Each
£7.66