New to Farnell?
To login or register securely click here
2010/02/10

INTERSIL - CS82C55AZ - CMOS, PIA 8MHZ, SMD, 82C55, PLCC44

INTERSIL,CS82C55AZ,CMOS, PIA 8MHZ, SMD, 82C55, PLCC44
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
9663533
Manufacturer Part No:
CS82C55AZ

RoHS : RoHS Compliant Yes

Description
  • CMOS, PIA 8MHZ, SMD, 82C55, PLCC44
  • Operating Temperature Range:0°C to +70°C
  • No. of Pins:44
  • SVHC:No SVHC
  • Case Style:PLCC
  • Max Operating Temperature:70°C
  • Min Temperature Operating:0°C
  • Base Number:82
  • IC Generic Number:82C55
  • IC Temperature Range:Commercial
  • Logic Function Number:82C55
  • Max Supply Voltage:5.5V
  • Min Supply Voltage:4.5V
  • Termination Type:SMD
  • Clock Frequency:8MHz
  • No. of I/O's:48
  • Supply Current:1mA

Show Accessories

Availability

Availability: 1100

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £6.87  

  1. Qty

Price

Qty List Price
1  - 9 £6.87
10  - 99 £5.63
100+  £5.16

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

417 / UK1

Weight (kg): 0.000001

Tariff No.: 85423190

Country of Origin: US United States
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1022621

HARWIN
D83044B-46

SOCKET IC, PLCC, SMD, 44WAY, PK25

Connector Type:PLCC; Pin Format:PLCC; No. of Ways:44; Contact Material:Phosphor Bronze; Contact Plating:Tin / Lead; Lead Spacing:1.27mm; Series:D830; Mounting Type:PC Board;

Technical Data Sheet (154.78KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 55
Tube of 25
1+
£18.05 Special Offer
10+
£14.90
50+
£14.60
100+
£13.20
more...
Alternative Products Available


1101356

TYCO ELECTRONICS / AMP
1-822473-4

SOCKET IC, PLCC, 44WAY

Connector Type:PLCC; Pin Format:PLCC; No. of Ways:44; Contact Material:Phosphor Bronze; Contact Plating:Tin / Nickel; Lead Spacing:2.54mm; Row Pitch:2.54mm; Mounting Type:PC Board;

Manufacturer Product Page (42.40KB) EN
Multimedia (153.96KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 1929
1 Each
1+
£0.81
50+
£0.73
100+
£0.68
500+
£0.62


1103873

MULTICOMP
6601-44-PPS-12-F6

SOCKET IC, PLCC, 44WAY

Connector Type:PLCC; Pin Format:PLCC; No. of Ways:44; Contact Material:Copper Alloy; Contact Plating:Tin; Lead Spacing:0.76mm; Series:6601; Mounting Type:PC Board;

Drawing (181.89KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 1545
1 Each
1+
£0.58 Price Check
10+
£0.45
50+
£0.42
250+
£0.40
Alternative Products Available RoHS Compliant


1103877

MULTICOMP
6601-44-01-12-F6

SOCKET IC, PLCC, SMD, 44WAY

Connector Type:PLCC; Pin Format:PLCC; No. of Ways:44; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:0.76mm; Series:6601; Mounting Type:PC Board;

Drawing (180.13KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 750
1 Each
1+
£0.56 Price Check
50+
£0.47
100+
£0.38
500+
£0.37
Alternative Products Available RoHS Compliant
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

Tube of 25
£18.05
TYCO ELECTRONICS / AMP 1-822473-4
1 Each
£0.81
MULTICOMP 6601-44-PPS-12-F6
1 Each
£0.58

Customers Also Bought

TYCO ELECTRONICS RY211005R
1 Each
£1.80
MULTICOMP 41612-96ABC-FS
1 Each
£3.17
BI TECHNOLOGIES / TT ELECTRONICS BPC5101J
1 Each
£0.53