INTERSIL - HI5767/6CBZ - 10BIT ADC, SMD, 5767, TSSOP28
RoHS
:
|
Availability
Availability:
43 Price For: 1 Each Minimum Order Quantity: 1 Order Multiple: 1 Unit Price: £27.48 Price
|
| Technical Specifications | Product Attributes | Similar Products |
|---|---|---|
|
Catalogue Page: 281 / UK1 |
Accessories
| Image | Order Code | Mftr.& Part No. |
Description | Tech Info |
RoHS | Avail. | Price For |
List Price |
Qty | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
1426185
|
ROTH ELEKTRONIK
RE933-06 |
ADAPTOR, SMD, TSSOP-28, 0.65MM Type:SMT Device Adapter; External Length / Height:21mm; External Width:23.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:TSSOP-28; No. of Holes:28; |
|
|
254 |
1 Each |
|
|
||||||||||||
|
Accessories Available
|
|||||||||||||||||||||
|
|
500896
|
BONKOTE
BON102 |
FLUX PEN, BONPEN Flux Applications:Soldering; SVHC:No SVHC; Capacity:7ml; Dispensing Method:Pen; Tip Length:14mm; Tip Size:4.3mm, tapers to a point; Tip Size A x B:14 x 4.3 tapers to a point; Volume:7ml; |
|
383 |
1 Each |
|
|
|||||||||||||
|
|
106610
|
ELECTROLUBE
SMA10SL |
ADHESIVE, SURFACE MOUNT Adhesive Type:Thixotropic - 1 Part; Series:SMA; Dispensing Method:Syringe; Colour:Red; Volume:10ml; Adhesive Applications:Bonding - Circuit Board; Capacity:10ml; Max Cure Time:30min; |
|
|
139 |
1 Each |
|
|
||||||||||||
|
|
9494413
|
NATIONAL SEMICONDUCTOR
LM2930S-5.0 |
V REG LDO +5.0V, SMD, 2930, TO2633 Dropout voltage:0.32V; No. of Outputs:1; No. of Pins:3; Voltage Regulator IC Case Style:TO-263; Operating Temperature Range:-40°C to +85°C; SVHC:N; Available until stocks are exhausted; |
|
|
939 (Available Until Stocks Exhausted) |
1 Each |
|
|
||||||||||||
|
Accessories Available
|
|||||||||||||||||||||