New to Farnell?
To login or register securely click here
2010/02/09

NXP - PMEG3002AEB - DIODE, SCHOTTKY, SOD-523

NXP,PMEG3002AEB,DIODE, SCHOTTKY, SOD-523
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
NXP
Order Code:
8737967RL
Manufacturer Part No:
PMEG3002AEB

RoHS : RoHS Compliant Yes

Description
  • DIODE, SCHOTTKY, SOD-523
  • Diode Type:Schottky
  • Voltage Vrrm:30V
  • Av Current If:200mA
  • Max Voltage Vf:480mV
  • Max Current Ifs:1000mA
  • Operating Temperature Range:-65°C to +125°C
  • Diode Case Style:SOD-523
  • No. of Pins:2
  • SVHC:No SVHC
  • Case Style:SOD-523
  • Current Ifsm:1A
  • Forward Voltage:0.48V
  • Max Junction Temperature Tj:125°C
  • Termination Type:SMD

Availability

Availability: 2311

Price For: 1 Each

Minimum Order Quantity: 5

Order Multiple: 5

Unit Price: £0.32  

  1. Qty

Price

Qty List Price
5  - 99 £0.32
100  - 999 £0.194
1000  - 2999 £0.138
3000+  £0.107

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

694 / UK1

Weight (kg): 0.000002

Tariff No.: 85411000

Country of Origin: HK Hong Kong
Country in which last significant manufacturing process was carried out

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----