To login or register securely click here
2010/02/09
Image is for illustrative purposes only.
Please refer to product description
More Images
- Manufacturer:
-
NXP
- Order Code:
- 8737835RL
- Manufacturer Part No:
- PMEG1020EV
RoHS
:
Yes
- Description
- DIODE, SCHOTTKY, SOT-666
- Diode Type:Schottky
- Voltage Vrrm:10V
- Av Current If:2000mA
- Max Voltage Vf:350V
- Max Current Ifs:9000mA
- Operating Temperature Range:-65°C to +150°C
- Diode Case Style:SOT-666
- No. of Pins:6
- SVHC:No SVHC
- Case Style:SOT-666
- Current If @ Vf:1000mA
- Current Ifsm:9A
- Forward Voltage:0.35V
- Max Junction Temperature Tj:150°C
- Termination Type:SMD
|
Availability
Availability:
1038
Price For:
1 Each
Minimum Order Quantity:
10
Order Multiple:
10
Unit Price:
£0.21
Price
| Qty |
List Price
|
|
10 - 99
|
£0.21
|
|
100 - 999
|
£0.126
|
|
1000 - 3999
|
£0.092
|
|
4000+
|
£0.072
|
|
| Technical Specifications |
Product Attributes |
Similar Products |
|
Product Range
Catalogue Page:
694 / UK1
|
Weight (kg):
0.000003
Tariff No.:
85411000
Country of Origin:
HK
Hong Kong
Country in which last significant manufacturing process was carried out
|
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
|