New to Farnell?
To login or register securely click here
2010/02/09

NXP - PDTA143ET - TRANSISTOR, DIGITAL, SOT-23

NXP,PDTA143ET,TRANSISTOR, DIGITAL, SOT-23
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
NXP
Order Code:
8736910RL
Manufacturer Part No:
PDTA143ET

RoHS : RoHS Compliant Yes

Description
  • TRANSISTOR, DIGITAL, SOT-23
  • Transistor Polarity:PNP
  • Collector-to-Emitter Breakdown Voltage:50V
  • Power Dissipation Pd:250mW
  • DC Collector Current:0.1A
  • DC Current Gain hFE:30
  • Operating Temperature Range:-65°C to +150°C
  • Transistor Case Style:SOT-23
  • No. of Pins:3
  • SVHC:No SVHC
  • Case Style:SOT-23
  • Current Ic hFE:0.01mA
  • Full Power Rating Temperature:25°C
  • Max Current Ic:0.1A
  • Max Current Ic Continuous a:0.1A
  • Max Power Dissipation Ptot:250mW
  • Max Voltage Vce Sat:-150mV
  • Min Hfe:20
  • Power Dissipation:250mW
  • Resistance R1:4.7kohm
  • Resistance R2:4.7kohm
  • Termination Type:SMD
  • Transistor Type:Digital Bipolar
  • Voltage Vcbo:-50V

Availability

Availability: 12772

Price For: 1 Each

Minimum Order Quantity: 10

Order Multiple: 10

Unit Price: £0.057  

  1. Qty

Price

Qty List Price
10  - 99 £0.057
100  - 249 £0.024
250  - 999 £0.016
1000  - 2999 £0.013
3000+  £0.011

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

603 / UK1

Weight (kg): 0.000008

Tariff No.: 85412900

Country of Origin: CN China
Country in which last significant manufacturing process was carried out

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Customers Also Bought

1 Each
£0.057
PANASONIC EEEFK0J101AP
1 Each
£0.57
1 Each
£0.11