To login or register securely click here
2010/02/10
Image is for illustrative purposes only.
Please refer to product description
More Images
- Manufacturer:
-
NXP
- Order Code:
- 8736855RL
- Manufacturer Part No:
- PDTA124ET
RoHS
:
Yes
- Description
- TRANSISTOR, DIGITAL, SOT-23
- Transistor Polarity:PNP
- Collector-to-Emitter Breakdown Voltage:50V
- Power Dissipation Pd:250mW
- DC Collector Current:0.1A
- DC Current Gain hFE:60
- Operating Temperature Range:-65°C to +150°C
- Transistor Case Style:SOT-23
- No. of Pins:3
- SVHC:No SVHC
- Case Style:SOT-23
- Current Ic hFE:0.005mA
- Full Power Rating Temperature:25°C
- Max Current Ic:0.1A
- Max Current Ic Continuous a:0.1A
- Max Power Dissipation Ptot:250mW
- Max Voltage Vce Sat:-150mV
- Min Hfe:60
- Power Dissipation:250mW
- Resistance R1:22kohm
- Resistance R2:22kohm
- Termination Type:SMD
- Transistor Type:Digital Bipolar
- Voltage Vcbo:-50V
|
Availability
Availability:
3041
Price For:
1 Each
Minimum Order Quantity:
10
Order Multiple:
10
Unit Price:
£0.057
Price
| Qty |
List Price
|
|
10 - 99
|
£0.057
|
|
100 - 249
|
£0.024
|
|
250 - 999
|
£0.016
|
|
1000 - 2999
|
£0.013
|
|
3000+
|
£0.011
|
|
| Technical Specifications |
Product Attributes |
Similar Products |
|
Product Range
Catalogue Page:
603 / UK1
|
Weight (kg):
0.000008
Tariff No.:
85412900
Country of Origin:
CN
China
Country in which last significant manufacturing process was carried out
|
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
|