To login or register securely click here
2010/02/10
Image is for illustrative purposes only.
Please refer to product description
More Images
- Manufacturer:
-
NXP
- Order Code:
- 8735026RL
- Manufacturer Part No:
- BST52
RoHS
:
Yes
- Description
- DARLINGTON TRANSISTOR, SOT-89
- Transistor Polarity:NPN
- Collector-to-Emitter Breakdown Voltage:80V
- Typ Gain Bandwidth ft:200MHz
- Power Dissipation Pd:1.3W
- DC Collector Current:2A
- DC Current Gain hFE:2000
- Operating Temperature Range:-65°C to +150°C
- Transistor Case Style:SOT-89
- SVHC:No SVHC
- Av Current Ic:0.5A
- Case Style:SOT-89
- Current Ic hFE:0.5A
- Max Current Ic:2A
- Max Current Ic Continuous a:2A
- Max Power Dissipation Ptot:1.3W
- Max Voltage Vce Sat:1.3V
- Min Hfe:2000
- No. of Transistors:1
- Power Dissipation:1.3W
- SMD Marking:AS3
- Termination Type:SMD
- Transistor Type:Bipolar Darlington
- Voltage Vcbo:90V
|
Availability
Availability:
233
Price For:
1 Each
Minimum Order Quantity:
5
Order Multiple:
5
Unit Price:
£0.44
Price
| Qty |
List Price
|
|
5 - 24
|
£0.44
|
|
25 - 99
|
£0.32
|
|
100 - 249
|
£0.31
|
|
250 - 999
|
£0.29
|
|
1000+
|
£0.24
|
|
| Technical Specifications |
Product Attributes |
Similar Products |
|
Product Range
Catalogue Page:
612 / UK1
|
Weight (kg):
0.00005
Tariff No.:
85412100
Country of Origin:
HK
Hong Kong
Country in which last significant manufacturing process was carried out
|
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
|