New to Farnell?
To login or register securely click here
2010/02/10

NXP - BAS116 - DIODE, SWITCHING, SOT-23

NXP,BAS116,DIODE, SWITCHING, SOT-23
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
NXP
Order Code:
8734232RL
Manufacturer Part No:
BAS116

RoHS : RoHS Compliant Yes

Description
  • DIODE, SWITCHING, SOT-23
  • Diode Type:Small Signal
  • Av Current If:215mA
  • Voltage Vrrm:85V
  • Max Voltage Vf:1V
  • Max Reverse RecoveryTime, trr:3000ns
  • Max Current Ifs:4A
  • No. of Pins:3
  • SVHC:No SVHC
  • Case Style:SOT-23
  • Current Ifsm:4A
  • Max Current If:215mA
  • Max Current Ir:500mA
  • Max Junction Temperature Tj:150°C
  • Max Power Dissipation Ptot:250W
  • Max Voltage Vr:75V
  • SMD Marking:JV*
  • Termination Type:SMD
  • Typ Reverse Recovery Time, trr:0.8µs
  • Max Current If @ Rd:215mA

Availability

Availability: 4891

Price For: 1 Each

Minimum Order Quantity: 10

Order Multiple: 10

Unit Price: £0.171  

  1. Qty

Price

Qty List Price
10  - 99 £0.171
100  - 999 £0.091
1000  - 2999 £0.067
3000+  £0.036

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

691 / UK1

Weight (kg): 0.000008

Tariff No.: 85411000

Country of Origin: CN China
Country in which last significant manufacturing process was carried out

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Customers Also Bought

1 Each
£0.171
INTERNATIONAL RECTIFIER IRF7832PBF
1 Each
£1.76
1 Each
£1.15