New to Farnell?
To login or register securely click here
2010/02/09

INTERSIL - ICM7218DIJI - LED DRIVER 8 DIGIT CC, 7218, DIP28

INTERSIL,ICM7218DIJI,LED DRIVER 8 DIGIT CC, 7218, DIP28
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
406028
Manufacturer Part No:
ICM7218DIJI

RoHS : Not RoHS Compliant No

Description
  • LED DRIVER 8 DIGIT CC, 7218, DIP28
  • Driver IC Type:LED
  • Operating Temperature Range:-40°C to +85°C
  • Driver IC Case Style:DIP
  • No. of Pins:28
  • SVHC:No SVHC
  • Base Number:7218
  • Case Style:DIP
  • Character Type:8 Digit
  • Data / Control Interface:Microprocessor
  • IC Generic Number:7218
  • Interface Type:Multiplexed, Common Cathode
  • LED Display Type:7 Segment
  • Logic Function Number:7218
  • Max Operating Temperature:85°C
  • Max Supply Voltage:6V
  • Min Supply Voltage:4V
  • Min Temperature Operating:-40°C
  • No. of Digits:8
  • No. of Segments:7
  • Termination Type:Through Hole

Show Accessories

Availability

Availability: 568

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £13.61   Price Check

  1. Qty

Price

Qty List Price
1  - 9 £13.61
10  - 99 £7.40
100  - 249 £4.75
250  - 499 £4.20
500+  £3.92

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

444 / UK1

Weight (kg): 0.00809

Tariff No.: 85423190

Country of Origin: MY Malaysia
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1319820

FISCHER ELEKTRONIK
DIL 28 SMD M

SOCKET, SMD, DIL-28

Connector Type:DIP; Pin Format:DIP; No. of Ways:28; Contact Plating:Gold; Lead Spacing:2.54mm; Row Pitch:15.24mm; Mounting Type:PC Board; SVHC:No SVHC;

Technical Data Sheet (209.72KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 220
1 Each
1+
£1.93
10+
£1.61
25+
£1.38
50+
£1.20
more...


1307163

STANNOL
574601

SOLDER WIRE, KS100, 0.3MM, 250G

Wire Diameter:0.3mm; Material Composition:Sn95.59Ag3.8Cu0.7+ML (Co, Ni, Ce, Fe); Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:KS100: Rosin-free, Halide-free Activated S;

Safety Data Sheet (46.25KB) DE
Safety Data Sheet (47.83KB) EN
Technical Data Sheet (74.60KB) EN
RoHS Certificate of Compliance
RoHS Compliant Yes 40
1 Reel
1+
£41.64
5+
£39.09
10+
£36.53
Accessories Available


8400288

STANNOL
631954

SOLDER WIRE, LEAD FREE, 0.5MM, 250G

Wire Diameter:0.5mm; Material Composition:Sn95,5Ag3,8Cu0,7; Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:HS10, Rosin based;

Safety Data Sheet (45.81KB) DE
Safety Data Sheet (16.16KB) EN
Technical Data Sheet (43.32KB) DE
Technical Data Sheet (57.60KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 224
1 Reel
1+
£24.99
5+
£21.95
10+
£19.53
Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

FISCHER ELEKTRONIK DIL 28 SMD M
1 Each
£1.93
1 Reel
£41.64
1 Reel
£24.99

Customers Also Bought

TEXAS INSTRUMENTS CD74HC20M
1 Each
£0.22
MULTICOMP CB0J476M2HCB
1 Each
£0.46
ANALOG DEVICES OP279GSZ
1 Each
£2.47