New to Farnell?
To login or register securely click here
2010/02/10

INTERSIL - ICM7218AIJI - LED DRIVER 8 DIGIT CA, 7218, DIP28

INTERSIL,ICM7218AIJI,LED DRIVER 8 DIGIT CA, 7218, DIP28
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
405991
Manufacturer Part No:
ICM7218AIJI

RoHS : Not RoHS Compliant No

Description
  • LED DRIVER 8 DIGIT CA, 7218, DIP28
  • Driver IC Type:LED
  • Operating Temperature Range:-40°C to +85°C
  • Driver IC Case Style:DIP
  • No. of Pins:28
  • SVHC:No SVHC
  • Base Number:7218
  • Case Style:DIP
  • Character Type:8 Digit
  • Data / Control Interface:Microprocessor
  • IC Generic Number:7218
  • Interface Type:Multiplexed, Common Anode
  • LED Display Type:7 Segment
  • Logic Function Number:7218
  • Max Operating Temperature:85°C
  • Max Supply Voltage:6V
  • Min Supply Voltage:4V
  • Min Temperature Operating:-40°C
  • No. of Digits:8
  • No. of Segments:7
  • Termination Type:Through Hole

Show Accessories

Availability

Availability: 621

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £5.20   Price Check

  1. Qty

Price

Qty List Price
1  - 9 £5.20
10  - 99 £4.17
100  - 249 £3.87
250  - 499 £3.77
500+  £3.67

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

444 / UK1

Weight (kg): 0.00809

Tariff No.: 85423190

Country of Origin: MY Malaysia
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1319820

FISCHER ELEKTRONIK
DIL 28 SMD M

SOCKET, SMD, DIL-28

Connector Type:DIP; Pin Format:DIP; No. of Ways:28; Contact Plating:Gold; Lead Spacing:2.54mm; Row Pitch:15.24mm; Mounting Type:PC Board; SVHC:No SVHC;

Technical Data Sheet (209.72KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 220
1 Each
1+
£1.93
10+
£1.61
25+
£1.38
50+
£1.20
more...


1307163

STANNOL
574601

SOLDER WIRE, KS100, 0.3MM, 250G

Wire Diameter:0.3mm; Material Composition:Sn95.59Ag3.8Cu0.7+ML (Co, Ni, Ce, Fe); Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:KS100: Rosin-free, Halide-free Activated S;

Safety Data Sheet (46.25KB) DE
Safety Data Sheet (47.83KB) EN
Technical Data Sheet (74.60KB) EN
RoHS Certificate of Compliance
RoHS Compliant Yes 40
1 Reel
1+
£41.64
5+
£39.09
10+
£36.53
Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

FISCHER ELEKTRONIK DIL 28 SMD M
1 Each
£1.93
1 Reel
£41.64

Customers Also Bought

1 Each
£3.43
E-TECH QIT-314-S001-95
1 Each
£0.98
PRO SIGNAL PSG02504
1 Each
£15.56