New to Farnell?
To login or register securely click here
2010/02/10

INTERSIL - HD3-4702-9 - BAUD RATE GENERATOR, 4702, DIP16

INTERSIL,HD3-4702-9,BAUD RATE GENERATOR, 4702, DIP16
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
390823
Manufacturer Part No:
HD3-4702-9

RoHS : Not RoHS Compliant No

Description
  • BAUD RATE GENERATOR, 4702, DIP16
  • Operating Temperature Range:-40°C to +85°C
  • No. of Pins:16
  • SVHC:No SVHC
  • Case Style:DIP
  • Max Operating Temperature:85°C
  • Min Temperature Operating:-40°C
  • Base Number:3
  • IC Generic Number:4702
  • Logic Function Number:4702
  • Max Supply Voltage:5.5V
  • Min Supply Voltage:4.5V
  • Termination Type:Through Hole
  • Clock Frequency:2.4576MHz
  • Microprocessor Support IC Features:Programmable baud rate generator, uses 2.4576MHz crystal
  • No. of I/O's:8
  • Supply Current:1.5mA

Show Accessories

Availability

Availability: 1477

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £5.69   Special Offer

  1. Qty

Price

Qty List Price
1  - 24 £5.69
25  - 99 £5.07
100  - 299 £4.12
300  - 999 £3.94
1000+  £3.84

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

252 / UK1

Weight (kg): 0.001

Tariff No.: 85423190

Country of Origin: MY Malaysia
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1319817

FISCHER ELEKTRONIK
DIL 16 SMD M

SOCKET, SMD, DIL-16

Connector Type:DIP; Pin Format:DIP; No. of Ways:16; Contact Plating:Gold; Lead Spacing:2.54mm; Row Pitch:7.62mm; Mounting Type:PC Board; SVHC:No SVHC;

Technical Data Sheet (209.72KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 205
1 Each
1+
£1.11
10+
£0.94
25+
£0.80
50+
£0.70
more...


9712704

IQD FREQUENCY PRODUCTS
LF A116C

CRYSTAL, 2.457600MHZ

Frequency:2.4576MHz; Frequency Tolerance:± 20ppm; Load Capacitance:30pF; Frequency Stability:± 50ppm; Operating Temperature Range:-10°C to +60°C; Crystal Mounting Type:Through Hole; Series:HC49; Cry;

Technical Data Sheet (49.01KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 1838
1 Each
1+
£1.95
10+
£1.63
100+
£1.43
250+
£1.09
Alternative Products Available RoHS Compliant Accessories Available


9509631

AEL CRYSTALS
X2M457600L001

CRYSTAL, 2.457600MHZ

Frequency:2.4576MHz; Frequency Tolerance:± 30ppm; Load Capacitance:30pF; Frequency Stability:± 50ppm; Operating Temperature Range:-10°C to +60°C; Crystal Mounting Type:Through Hole; Crystal Case Typ;

One Page Summary (131.16KB) EN
Technical Data Sheet (963.15KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 476
1 Each
1+
£1.52
10+
£1.15
100+
£0.99
Accessories Available


1103846

MULTICOMP
2227MC-16-03-09-F1

SOCKET IC, DIL, 0.3", 16WAY

Connector Type:DIP; Pin Format:DIP; No. of Ways:16; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:2227MC; Row Pitch:7.62mm;

Drawing (96.33KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Y-Ex 9377
1 Each
5+
£0.57 Price Check
50+
£0.52
200+
£0.49
500+
£0.46
Alternative Products Available RoHS Compliant


1023055

HARWIN
D2816-42

SOCKET IC, DIL, 16WAY, PK25

Connector Type:DIP; Pin Format:DIP; No. of Ways:16; Contact Material:Beryllium Copper; Contact Plating:Gold over Nickel; Lead Spacing:2.54mm; Series:D28; Row Pitch:7.62mm;

Technical Data Sheet (207.95KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 807
Tube of 25
1+
£22.32
5+
£18.04
10+
£15.07
25+
£12.13
more...
Alternative Products Available RoHS Compliant
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

FISCHER ELEKTRONIK DIL 16 SMD M
1 Each
£1.11
IQD FREQUENCY PRODUCTS LF A116C
1 Each
£1.95
AEL CRYSTALS X2M457600L001
1 Each
£1.52

Customers Also Bought

TRACOPOWER TEN 20-2422WI
1 Each
£36.26
DURATOOL M3- HFST-Z100-
Pack of 100
£1.05
AKER C-2.4576-18-3050-X
1 Each
£1.20