New to Farnell?
To login or register securely click here
2010/02/10

NXP - HEF4059BP - 4000 LOCMOS, 4059, DIP24, 15V

NXP,HEF4059BP,4000 LOCMOS, 4059, DIP24, 15V
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
NXP
Order Code:
385402
Manufacturer Part No:
HEF4059BP

RoHS : RoHS Compliant Yes

Description
  • 4000 LOCMOS, 4059, DIP24, 15V
  • Counter Type:Divide-By-N
  • Clock Frequency:20MHz
  • Max Count:21327
  • Supply Voltage Range:4.5V to 15.5V
  • Logic IC Case Style:DIP
  • No. of Pins:24
  • Operating Temperature Range:-40°C to +70°C
  • SVHC:No SVHC
  • Case Style:DIP
  • Base Number:4059
  • Counter Function:Programmable Divide-By-N counter
  • Device Marking:HEF4059BP
  • IC Generic Number:4059
  • Logic Function Number:4059
  • Logic IC Base Number:4059
  • Logic IC Family:4000 CMOS
  • Logic IC Function:Programmable ÷N Counter
  • Max Clock Frequency:20MHz
  • Max Count:16
  • Max Operating Temperature:70°C
  • Max Supply Voltage:15V
  • Min Supply Voltage:3V
  • Min Temperature Operating:-40°C
  • No. of Gates:1
  • Supply Voltage:15V
  • Termination Type:Through Hole

Show Alternatives

Show Accessories

Availability

Availability: 728

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £10.41  

  1. Qty

Price

Qty List Price
1  - 9 £10.41
10  - 99 £10.19
100  - 249 £9.79
250  - 499 ��6.60
500+  £5.47

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

84 / UK1

Weight (kg): 0.0018

Tariff No.: 85423990

Country of Origin: TW Taiwan
Country in which last significant manufacturing process was carried out

Alternatives

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1279858

TEXAS INSTRUMENTS
CD4059AE..

Counter / Multiplier / Divider Logic IC

Logic Type:Counter; Logic Family:4000; Logic Base Number:4059; Clock Frequency Max:6MHz; Count Maximum:15999; Counter Type:Programmable Divide-By-N counter; Su 67K0082;

Technical Data Sheet (761.17KB) EN
RoHS Certificate of Compliance
RoHS Compliant Yes 258
1 Each
1+
£2.21

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1319819

FISCHER ELEKTRONIK
DIL 24 03 SMD M

SOCKET, SMD, DIL-24

Connector Type:DIP; Pin Format:DIP; No. of Ways:24; Contact Plating:Gold; Lead Spacing:2.54mm; Row Pitch:7.62mm; Mounting Type:PC Board; SVHC:No SVHC;

Technical Data Sheet (209.72KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 19
1 Each
1+
£1.65
10+
£1.38
25+
£1.17
50+
£1.03
more...


1676713

ABI
603082

TESTER, COUNTERFEIT IC DETECTOR, SENTRY

Development Tool Type:Counterfeit IC Detector; Supported Families:Any package type DIL, SOIC, TSOP, SSOP, JEDEC, PLCC, QFP & BGA (suitable adapters required); Supported Devices:An;

Technical Data Sheet (2.14MB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 1
1 Each
1+
£1,750.00
Accessories Available


1216745

LEAP ELECTRONIC
LP-1

TESTER, DIGITAL, IC, W/O ADAPTOR

Development Tool Type:IC Tester; Supported Families:74, 40; Supported Devices:74114, 74105, 7406; Tool / Board Application:Testing; SVHC:No SVHC; Features:Average Search Time of 0.8sec,;

Technical Data Sheet (93.17KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 17
1 Each
1+
£101.42
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

FISCHER ELEKTRONIK DIL 24 03 SMD M
1 Each
£1.65
1 Each
£101.42

Similar Products

TEXAS INSTRUMENTS CD4059AE..
1 Each
£2.21

Customers Also Bought

1 Each
£5.27
TEXAS INSTRUMENTS SN74LS123N
1 Each
£0.52
OMRON ELECTRONIC COMPONENTS A6E-8101
1 Each
£1.62