Please refer to product description
- Manufacturer:
- BULGIN
- Order Code:
- 178176
- Manufacturer Part No:
- DX1091/YL
-
- Technical Data Sheet (57.82KB) EN
- LED INDICATOR, 5MM, YELLOW
- Mounting Hole Dia: 8mm
- LED Colour: Yellow
- Forward Current If: 30mA
- Forward Voltage: 2.1V
- Luminous Intensity: 20mcd
- SVHC: No SVHC (19-Dec-2012)
- Bezel Diameter: 10.3mm
- Body Plating: Clear Anodised
- Bulb Size: 5mm
- Current If Luminous Intensity: 20mA
- External Diameter: 10.3mm
- External Length / Height: 14.2mm
- Fixing Hole Diameter: 8mm
- Forward Current If Max: 30mA
- Forward Voltage VF Max: 2.1V
- IP / NEMA Rating: IP66
- LED / Lamp Size: 5mm
- Luminous Intensity Typ: 6mcd
- Mounting Type: Panel
- Operating Temperature Max: 100°C
- Operating Temperature Min: -40°C
- Operating Temperature Range: -40°C to +100°C
- PIV Max: 5V
- Package / Case: Recessed
- Panel Thickness Max: 5.6mm
- Peak Forward Current: 35mA
- Power Dissipation Pd: 105mW
- Thread Size: .312 x 32 T.P.I.
- Voltage Vf Typ: 2.1V
Catalogue Page:
927 / UK1Availability
|
Availability:
Out of Stock
|
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple: 1
Price
| Qty | Price |
|---|---|
| 1 - 24 | £6.42(inc. VAT) |
| £5.35(ex. VAT) | |
| 25 - 99 | £6.07(inc. VAT) |
| £5.06(ex. VAT) | |
| 100 - 249 | £5.70(inc. VAT) |
| £4.75(ex. VAT) | |
| 250 - 499 | £5.47(inc. VAT) |
| £4.56(ex. VAT) | |
| 500+ | £5.28(inc. VAT) |
| £4.40(ex. VAT) | |
|
|
- RoHS: Yes
- Weight (kg): 0.002
- Tariff No.: 85414010
-
Country of Origin:
GB
United Kingdom
Country in which last significant manufacturing process was carried out