Please refer to product description
- Manufacturer:
- ROHM
- Order Code:
- 1716126
- Manufacturer Part No:
- RPMS1401-H19E4A
-
- Technical Data Sheet (83.44KB) EN
- IC, ULTRA COMAPCT IR RECEIVER, SMT
- SVHC: No SVHC (18-Jun-2012)
- Base Number: 1401
- No. of Pins: 3
- Operating Temperature Range: -40°C to +85°C
- Package / Case: SMT
- Supply Voltage Max: 3.6V
- Supply Voltage Min: 2.7V
- Termination Type: SMD
Availability
| Availability: No Longer Stocked |
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple: 1
Unit Price: N/A
- RoHS: Yes
- Weight (kg): 0.0001
- Tariff No.: 85489090
-
Country of Origin:
JP
Japan
Country in which last significant manufacturing process was carried out