New to Farnell?
To login or register securely click here
2010/02/09

INTERSIL - ISL9209IRZ - CHARGING SYSTEM SAFETY, 12DFN

INTERSIL,ISL9209IRZ,CHARGING SYSTEM SAFETY, 12DFN
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
1659422
Manufacturer Part No:
ISL9209IRZ

RoHS : RoHS Compliant Yes

Description
  • CHARGING SYSTEM SAFETY, 12DFN
  • Battery Type:Li-Ion
  • No. of Pins:12
  • Operating Temperature Range:-40°C to +85°C
  • SVHC:No SVHC
  • Case Style:TDFN
  • Base Number:9209
  • Battery Management Function:Protector
  • Max Input Voltage:5.5V
  • Max Supply Voltage:5.5V
  • Min Supply Voltage:4.3V
  • Termination Type:SMD

Availability

Availability: 3

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £1.56   Price Check

  1. Qty

Price

Qty List Price
1  - 9 £1.56
10  - 99 £0.96
100  - 249 £0.61
250  - 499 £0.54
500+  £0.50

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

488 / UK1

Weight (kg): 0.0002

Tariff No.: 85235290

Country of Origin: MY Malaysia
Country in which last significant manufacturing process was carried out

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----