New to Farnell?
To login or register securely click here
2010/02/10

INTERSIL - ISL6251HRZ - BATTERY CHARGER CONTROLLER, 28QFN

INTERSIL,ISL6251HRZ,BATTERY CHARGER CONTROLLER, 28QFN
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
1659417
Manufacturer Part No:
ISL6251HRZ

RoHS : RoHS Compliant Yes

Description
  • BATTERY CHARGER CONTROLLER, 28QFN
  • Battery Type:Li-Ion / Li-Polymer
  • No. of Pins:28
  • No. of Series Cells:4
  • Operating Temperature Range:-10°C to +100°C
  • SVHC:No SVHC
  • Case Style:QFN
  • Base Number:6251
  • Battery Management Function:Charger Controller
  • Max Input Voltage:25V
  • Max Output Voltage:17.64V
  • Max Supply Voltage:25V
  • Min Supply Voltage:7V
  • Termination Type:SMD

Availability

Availability: 20

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £6.37   Special Offer

  1. Qty

Price

Qty List Price
1  - 9 £6.37
10  - 99 £4.95
100  - 249 £4.04
250  - 499 £3.71
500+  £3.42

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

486 / UK1

Weight (kg): 0.0007

Tariff No.: 85235290

Country of Origin: MY Malaysia
Country in which last significant manufacturing process was carried out

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----