New to Farnell?
To login or register securely click here
2010/02/10

INTERSIL - HIP4081AIB - MOSFET DRIVER,FULL-BRIDGE

INTERSIL,HIP4081AIB,MOSFET DRIVER,FULL-BRIDGE
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
INTERSIL
Order Code:
1651939
Manufacturer Part No:
HIP4081AIB

RoHS : Not RoHS Compliant No

Description
  • MOSFET DRIVER,FULL-BRIDGE
  • Driver IC Type:Motor
  • Driver IC Case Style:SOIC
  • No. of Pins:20
  • Operating Temperature Range:-40°C to +85°C
  • Case Style:20-SOIC
  • Max Supply Voltage:15V
  • Min Supply Voltage:9.5V
  • No. of Outputs:4
  • Output Current:2.6A
  • Output Voltage:12.6V
  • Termination Type:SMD

Show Alternatives

Show Accessories

Availability

Availability: 38

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £8.06   Price Check

  1. Qty

Price

Qty List Price
1  - 24 £8.06
25  - 49 £4.84
50  - 99 £3.11
100  - 499 £2.82
500+  £2.75

Technical Specifications Product Attributes Similar Products

Weight (kg): 0.03

Tariff No.: 85412900

Country of Origin: CN China
Country in which last significant manufacturing process was carried out

Alternatives

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1561934

INTERSIL
HIP4081AIBZ

DRIVER, FET, FULL BRIDGE , 80V, 2.5A

Driver IC Type:Motor; Driver IC Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Case Style:SOIC; Base Number:4081; Max Operating Temperature:85°C; Max Ou;

Technical Data Sheet (714.33KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 331
1 Each
1+
£7.48 Price Check
10+
£4.13
100+
£2.65
250+
£2.41
more...
Accessories Available

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1426174

ROTH ELEKTRONIK
RE932-06

ADAPTOR, SMD, SO-20W, 1.27MM

Type:SMT Device Adapter; External Length / Height:16mm; External Width:25.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-20W; No. of Holes:20;

Technical Data Sheet (205.99KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 209
1 Each
1+
£3.18
10+
£3.05
50+
£2.93
Accessories Available


8400288

STANNOL
631954

SOLDER WIRE, LEAD FREE, 0.5MM, 250G

Wire Diameter:0.5mm; Material Composition:Sn95,5Ag3,8Cu0,7; Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:HS10, Rosin based;

Safety Data Sheet (45.81KB) DE
Safety Data Sheet (16.16KB) EN
Technical Data Sheet (43.32KB) DE
Technical Data Sheet (57.60KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 223
1 Reel
1+
£24.99
5+
£21.95
10+
£19.53
Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE932-06
1 Each
£3.18
1 Reel
£24.99

Similar Products

1 Each
£7.48

Customers Also Bought

VISHAY DALE WSC25155R000FEA
1 Each
£0.61
FAIRCHILD SEMICONDUCTOR FDLL4148
1 Each
£0.051
STMICROELECTRONICS L4940V85
1 Each
£1.66