New to Farnell?
To login or register securely click here
2010/02/09

INTERSIL - HA3-5033-5 - OP-AMP, SINGLE, 8PDIP

INTERSIL,HA3-5033-5,OP-AMP, SINGLE, 8PDIP
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
INTERSIL
Order Code:
1651858
Manufacturer Part No:
HA3-5033-5

RoHS : Not RoHS Compliant No

Description
  • OP-AMP, SINGLE, 8PDIP
  • No. of Amplifiers:1
  • Gain Bandwidth:250MHz
  • Operating Temperature Range:0°C to +75°C
  • No. of Pins:8
  • Case Style:8-DIP
  • Max Supply Voltage:16V
  • Min Supply Voltage:5V
  • Slew Rate:1100V/µs
  • Termination Type:Through Hole
  • Op Amp Type:Wide Bandwidth

Show Accessories

Availability

Availability: 62

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £3.45   Price Check

  1. Qty

Price

Qty List Price
1  - 24 £3.45
25  - 49 £2.81
50  - 99 £2.62
100  - 499 £2.25
500+  £2.14

Technical Specifications Product Attributes Similar Products

Weight (kg): 0.01

Tariff No.: 85412900

Country of Origin: CN China
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1103844

MULTICOMP
2227MC-08-03-18-F1

SOCKET IC, DIL, 0.3", 8WAY

Connector Type:DIP; Pin Format:DIP; No. of Ways:8; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:2227MC; Row Pitch:7.62mm;

Drawing (96.33KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Y-Ex 14159
1 Each
5+
£0.35 Price Check
50+
£0.31
200+
£0.30
500+
£0.29


109152

MULTICOMP
HT4241007

EXTRACTION TOOL, IC

External Length / Height:10mm; External Width:25mm; IC Package (Case style):DIP; No. of Ways:6 to 28;

Technical Data Sheet (14.89KB) EN
Product Range
305
1 Each
1+
£5.67 Price Check
10+
£4.81
25+
£4.18


1103831

MULTICOMP
2227MC-08-03-F1

SOCKET IC, DIL, 0.3", TUBE/60, 8WAY

Connector Type:DIP; Pin Format:DIP; No. of Ways:8; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:2227MC; Row Pitch:7.62mm;

Drawing (96.33KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Y-Ex 222
Pack of 60
1+
£7.71 Price Check
10+
£7.09
25+
£6.79
100+
£6.41
Alternative Products Available RoHS Compliant
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICOMP 2227MC-08-03-18-F1
1 Each
£0.35
MULTICOMP HT4241007
1 Each
£5.67
MULTICOMP 2227MC-08-03-F1
Pack of 60
£7.71

Customers Also Bought

VISHAY DALE IMC0402ER68NJ
1 Each
£0.183
KEMET C1206C106K3PAC-TU
1 Each
£0.44
STMICROELECTRONICS LE33CD-TR
1 Each
£1.46