New to Farnell?
To login or register securely click here
2010/02/10

INTERSIL - HA9P5002-5 - AMPLIFIER, SINGLE VIDEO, 8SOIC

INTERSIL,HA9P5002-5,AMPLIFIER, SINGLE VIDEO, 8SOIC
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
INTERSIL
Order Code:
1651847
Manufacturer Part No:
HA9P5002-5

RoHS : Not RoHS Compliant No

Description
  • AMPLIFIER, SINGLE VIDEO, 8SOIC
  • No. of Amplifiers:1
  • Gain Bandwidth:110MHz
  • Operating Temperature Range:0°C to +75°C
  • No. of Pins:8
  • Case Style:8-SOIC
  • Amplifier IC Type:High Current
  • Max Output Current:220mA
  • Max Supply Voltage:40V
  • Min Supply Voltage:10V
  • Output Type:Single Ended
  • Slew Rate:1300V/µs
  • Termination Type:SMD

Show Accessories

Availability

Availability: 45

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £5.22   Price Check

  1. Qty

Price

Qty List Price
1  - 24 £5.22
25  - 49 £2.84
50  - 99 £2.05
100  - 499 £1.83
500+  £1.67

Technical Specifications Product Attributes Similar Products

Weight (kg): 2.27

Tariff No.: 85411000

Country of Origin: CN China
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1426169

ROTH ELEKTRONIK
RE932-01

ADAPTOR, SMD, SO-8, 1.27MM

Type:SMT Device Adapter; External Length / Height:8mm; External Width:20.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-8; No. of Holes:8;

Technical Data Sheet (187.08KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 1424
1 Each
1+
£3.18
10+
£2.87
50+
£2.76
Accessories Available


8400288

STANNOL
631954

SOLDER WIRE, LEAD FREE, 0.5MM, 250G

Wire Diameter:0.5mm; Material Composition:Sn95,5Ag3,8Cu0,7; Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:HS10, Rosin based;

Safety Data Sheet (45.81KB) DE
Safety Data Sheet (16.16KB) EN
Technical Data Sheet (43.32KB) DE
Technical Data Sheet (57.60KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 224
1 Reel
1+
£24.99
5+
£21.95
10+
£19.53
Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE932-01
1 Each
£3.18
1 Reel
£24.99

Customers Also Bought

1 Each
£0.039
NATIONAL SEMICONDUCTOR LM317T
1 Each
£0.68
FAIRCHILD SEMICONDUCTOR MMBD1504A
1 Each
£0.189