New to Farnell?
To login or register securely click here
2010/02/09

INTERSIL - ICM7228BIPIZ - IC LED DRIVER, 8 DIGIT

INTERSIL,ICM7228BIPIZ,IC LED DRIVER, 8 DIGIT
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
1562066
Manufacturer Part No:
ICM7228BIPIZ

RoHS : RoHS Compliant Yes

Description
  • IC LED DRIVER, 8 DIGIT
  • Driver IC Type:LED
  • No. of Outputs:8
  • Operating Temperature Range:-40°C to +85°C
  • Driver IC Case Style:PDIP
  • No. of Pins:28
  • Base Number:7228
  • Case Style:PDIP
  • Character Type:7 Segment Numeric LED
  • Common Connection:Cathode
  • Data / Control Interface:Microprocessor
  • Interface Type:Common Cathode
  • LED Display Type:7 Segment
  • Max Operating Temperature:85°C
  • Max Supply Voltage:5V
  • Min Supply Voltage:4V
  • Min Temperature Operating:-40°C
  • No. of Digits:8
  • No. of Segments:7

Show Accessories

Availability

Availability: Out of Stock

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £4.29   Price Check

  1. Qty

Price

Qty List Price
1  - 9 £4.29
10  - 99 £3.44
100  - 249 £2.53
250  - 499 £2.20
500+  £2.06

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

444 / UK1

Weight (kg): 0.08

Tariff No.: 85411000

Country of Origin: PH Philippines
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1319820

FISCHER ELEKTRONIK
DIL 28 SMD M

SOCKET, SMD, DIL-28

Connector Type:DIP; Pin Format:DIP; No. of Ways:28; Contact Plating:Gold; Lead Spacing:2.54mm; Row Pitch:15.24mm; Mounting Type:PC Board; SVHC:No SVHC;

Technical Data Sheet (209.72KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 220
1 Each
1+
£1.93
10+
£1.61
25+
£1.38
50+
£1.20
more...


1103852

MULTICOMP
2227MC-28-06-07-F1

SOCKET IC, DIL, 0.6", 28WAY

Connector Type:DIP; Pin Format:DIP; No. of Ways:28; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:2227MC; Row Pitch:15.24mm;

Drawing (96.33KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Y-Ex 3068
1 Each
5+
£0.54 Price Check
50+
£0.49
200+
£0.46
500+
£0.44


1175582

AVAGO TECHNOLOGIES
5082-7651

LED DISPLAY, 0.43", HE-RED

No. of Digits / Alpha:1; Character Size:10.9mm; LED Colour:HE Red; Common Connection:Anode; Typ Luminous Intensity:4.4mcd; Forward Current:60mA; Forward Voltage:2.1V; SVHC:No SVHC;

Technical Data Sheet (243.34KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 731
1 Each
1+
£2.14
100+
£1.85
250+
£1.75
500+
£1.63
more...
Alternative Products Available RoHS Compliant
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

FISCHER ELEKTRONIK DIL 28 SMD M
1 Each
£1.93
MULTICOMP 2227MC-28-06-07-F1
1 Each
£0.54
AVAGO TECHNOLOGIES 5082-7651
1 Each
£2.14

Customers Also Bought

BOURNS 3306P-001-502
1 Each
£0.32
VISHAY TCND5000
1 Each
£3.17
ALLEGRO MICROSYSTEMS ACS755SCB-050-PFF
1 Each
£6.51