New to Farnell?
To login or register securely click here
2010/02/10

INTERSIL - EL7156CNZ - IC PIN DRIVER, HIGH PERFORMANCE

INTERSIL,EL7156CNZ,IC PIN DRIVER, HIGH PERFORMANCE
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
1562049
Manufacturer Part No:
EL7156CNZ

RoHS : RoHS Compliant Yes

Description
  • IC PIN DRIVER, HIGH PERFORMANCE
  • Driver IC Type:Pin
  • Peak Output Current:3.5A
  • Output Resistance:3.5ohm
  • Supply Voltage Range:4.5V to 16.5V
  • Driver IC Case Style:PDIP
  • No. of Pins:8
  • Operating Temperature Range:-40°C to +85°C
  • Case Style:PDIP
  • Base Number:7156
  • Max Operating Temperature:85°C
  • Max Output Current +:3.5A
  • Max Supply Voltage:16.5V
  • Min Supply Voltage:4.5V
  • Min Temperature Operating:-40°C
  • No. of Drivers:1
  • No. of Outputs:2
  • Output Current:200mA
  • I / O Delay:10ns
  • Max Output Source Current:3.5A
  • Output Sink Current:3.5A

Show Accessories

Availability

Availability: 26

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £6.78   Price Check

  1. Qty

Price

Qty List Price
1  - 9 £6.78
10  - 99 £3.55
100  - 249 £2.28
250  - 499 £2.07
500+  £2.02

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

464 / UK1

Weight (kg): 0.04

Tariff No.: 85411000

Country of Origin: MY Malaysia
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1103844

MULTICOMP
2227MC-08-03-18-F1

SOCKET IC, DIL, 0.3", 8WAY

Connector Type:DIP; Pin Format:DIP; No. of Ways:8; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:2227MC; Row Pitch:7.62mm;

Drawing (96.33KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Y-Ex 14174
1 Each
5+
£0.35 Price Check
50+
£0.31
200+
£0.30
500+
£0.29


4302175

FISCHER ELEKTRONIK
ICK SMD A 8 SA

HEAT SINK, FOR SMD, 87°C/W

Case Style:f.e. DIL-8, SSOP-20/24/28, TSSOP-24/28/38; Thermal Resistance:87°C/W; Mounting Type:Adhesive Mount; Length:8mm; External Height:4.8mm; External Width:6.3mm; SVHC:No SVHC; External D;

Technical Data Sheet (736.00KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 2822
1 Each
1+
£0.22
10+
£0.168
25+
£0.148
Accessories Available


101685

DOW CORNING
2265931

HEAT SINK COMPOUND, DC340, 100G

Coating Type:Conductive; Dispensing Method:Tube; Coating Applications:Electronics; Colour:White; Min Weight:100g; Conductivity:0.42W/m.k; Dielectric Strength:21V/m; Max Operating Temperat;

Safety Data Sheet (37.87KB) EN
Safety Data Sheet (43.18KB) DE
Technical Data Sheet (246.58KB) DE
Technical Data Sheet (15.79KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 1663
1 Each
1+
£5.05
10+
£4.65
50+
£4.25
100+
£3.61
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICOMP 2227MC-08-03-18-F1
1 Each
£0.35
FISCHER ELEKTRONIK ICK SMD A 8 SA
1 Each
£0.22
1 Each
£5.05

Customers Also Bought

AMPHENOL RF 901-9876-RFX
1 Each
£3.11
FAIRCHILD SEMICONDUCTOR FDD120AN15A0
1 Each
£1.34
INTERSIL ISL6700IBZ
1 Each
£3.38