New to Farnell?
To login or register securely click here
2010/02/10

INTERSIL - ICL7660SIBAZ - IC DC DC CHARGE PUMP CONVERTER

INTERSIL,ICL7660SIBAZ,IC DC DC CHARGE PUMP CONVERTER
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
1561990
Manufacturer Part No:
ICL7660SIBAZ

RoHS : RoHS Compliant Yes

Description
  • IC DC DC CHARGE PUMP CONVERTER
  • Voltage Regulator IC Case Style:SOIC
  • No. of Pins:8
  • Operating Temperature Range:-40°C to +85°C
  • Case Style:SOIC
  • Max Operating Temperature:85°C
  • Min Temperature Operating:-40°C
  • Base Number:7660
  • Frequency:35kHz
  • Max Adjustable Output voltage:-12V
  • Max Input Voltage:12V
  • Max Output Voltage:-12V
  • Max Supply Voltage:13V
  • Min Adjustable Output Voltage:-1.5V
  • Min Input Voltage:1.5V
  • Min Supply Voltage:1.5V
  • Termination Type:SMD
  • Voltage Regulator Type:CMOS Converter

Show Alternatives

Show Accessories

Availability

Availability: 209

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £2.58   Price Check

  1. Qty

Price

Qty List Price
1  - 9 £2.58
10  - 99 £1.26
100  - 249 £0.78
250  - 499 £0.69
500+  £0.59

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

487 / UK1

Weight (kg): 0.01

Tariff No.: 85411000

Country of Origin: CN China
Country in which last significant manufacturing process was carried out

Alternatives

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1439746

MICROCHIP
TC7660SEOA

CHARGE PUMP DC-DC CONV, SMD, SOIC8

Voltage Regulator IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC; Case Style:SOIC; Base Number:7660; Frequency:45kHz; Max Adjustable Output;

Technical Data Sheet (95.21KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 1723
1 Each
1+
£0.72 Price Check
10+
£0.56
100+
£0.42
Accessories Available

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1426169

ROTH ELEKTRONIK
RE932-01

ADAPTOR, SMD, SO-8, 1.27MM

Type:SMT Device Adapter; External Length / Height:8mm; External Width:20.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-8; No. of Holes:8;

Technical Data Sheet (187.08KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 1078
1 Each
1+
£3.18
10+
£2.87
50+
£2.76
Accessories Available


500896

BONKOTE
BON102

FLUX PEN, BONPEN

Flux Applications:Soldering; SVHC:No SVHC; Capacity:7ml; Dispensing Method:Pen; Tip Length:14mm; Tip Size:4.3mm, tapers to a point; Tip Size A x B:14 x 4.3 tapers to a point; Volume:7ml;

Technical Data Sheet (113.24KB) EN
Product Range
383
1 Each
1+
£11.34
5+
£10.78
10+
£10.12
20+
£8.85


106610

ELECTROLUBE
SMA10SL

ADHESIVE, SURFACE MOUNT

Adhesive Type:Thixotropic - 1 Part; Series:SMA; Dispensing Method:Syringe; Colour:Red; Volume:10ml; Adhesive Applications:Bonding - Circuit Board; Capacity:10ml; Max Cure Time:30min;

Safety Data Sheet (45.31KB) EN
Technical Data Sheet (45.18KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 139
1 Each
1+
£13.97
5+
£11.10
10+
£10.48
20+
£9.88
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE932-01
1 Each
£3.18
BONKOTE BON102
1 Each
£11.34
ELECTROLUBE SMA10SL
1 Each
£13.97

Similar Products

1 Each
£0.72

Customers Also Bought

STMICROELECTRONICS LF33CDT
1 Each
£0.97
STMICROELECTRONICS LM324ADT
1 Each
£0.14
1 Each
£0.45