To login or register securely click here
2010/02/10
Image is for illustrative purposes only.
Please refer to product description
More Images
- Manufacturer:
-
INTERSIL
- Order Code:
- 1561989
- Manufacturer Part No:
- ICM7228AIBIZ
RoHS
:
Yes
- Description
- IC LED DRIVER, 8 DIGIT
- Driver IC Type:LED
- Operating Temperature Range:-40°C to +85°C
- Driver IC Case Style:SOIC
- No. of Pins:28
- Base Number:7228
- Case Style:SOIC
- Character Type:8 Digit 7 Segment Numeric
- Data / Control Interface:Microprocessor
- Interface Type:Common Anode
- LED Display Type:7 Segment
- Max Operating Temperature:85°C
- Max Supply Voltage:6V
- Min Supply Voltage:4V
- Min Temperature Operating:-40°C
- No. of Digits:8
- No. of Segments:7
- Termination Type:SMD
Show Accessories
|
Availability
Availability:
14
Price For:
1 Each
Minimum Order Quantity:
1
Order Multiple:
1
Unit Price:
£10.21
Price
| Qty |
List Price
|
|
1 - 9
|
£10.21
|
|
10 - 99
|
£5.56
|
|
100 - 249
|
£3.58
|
|
250 - 499
|
£3.13
|
|
500+
|
£2.94
|
|
| Technical Specifications |
Product Attributes |
Similar Products |
|
Product Range
Catalogue Page:
444 / UK1
|
Weight (kg):
2.27
Tariff No.:
85411000
Country of Origin:
CN
China
Country in which last significant manufacturing process was carried out
|
|
Accessories
| Image |
Order Code |
Mftr.& Part No. |
Description |
Tech Info |
RoHS |
Avail. |
Price For |
List Price |
Qty |
|
1426177
|
ROTH ELEKTRONIK
RE932-08
|
ADAPTOR, SMD, SO-28W, 1.27MM
Type:SMT Device Adapter; External Length / Height:21mm; External Width:25.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-28W; No. of Holes:28;
|
|
Yes
|
128
|
1 Each
|
|
1+
|
£3.18
|
|
|
10+
|
£3.05
|
|
|
50+
|
£2.93
|
|
|
Save null%!
|
|
|
Accessories Available
|
|
500896
|
BONKOTE
BON102
|
FLUX PEN, BONPEN
Flux Applications:Soldering; SVHC:No SVHC; Capacity:7ml; Dispensing Method:Pen; Tip Length:14mm; Tip Size:4.3mm, tapers to a point; Tip Size A x B:14 x 4.3 tapers to a point; Volume:7ml;
|
|
|
383
|
1 Each
|
|
1+
|
£11.34
|
|
|
5+
|
£10.78
|
|
|
10+
|
£10.12
|
|
|
20+
|
£8.85
|
|
|
Save null%!
|
|
|
|
106610
|
ELECTROLUBE
SMA10SL
|
ADHESIVE, SURFACE MOUNT
Adhesive Type:Thixotropic - 1 Part; Series:SMA; Dispensing Method:Syringe; Colour:Red; Volume:10ml; Adhesive Applications:Bonding - Circuit Board; Capacity:10ml; Max Cure Time:30min;
|
|
Yes
|
139
|
1 Each
|
|
1+
|
£13.97
|
|
|
5+
|
£11.10
|
|
|
10+
|
£10.48
|
|
|
20+
|
£9.88
|
|
|
Save null%!
|
|
|
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Customers Also Bought
TEXAS INSTRUMENTS
CD74HC166M
1 Each
£0.55
JST (JAPAN SOLDERLESS TERMINALS)
XHP-4
1 Each
£0.058
|