New to Farnell?
To login or register securely click here
2010/02/10

INTERSIL - HIP4086ABZ - DRIVER, MOSFET, 80V, 0.5A

INTERSIL,HIP4086ABZ,DRIVER, MOSFET, 80V, 0.5A
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
1561974
Manufacturer Part No:
HIP4086ABZ

RoHS : RoHS Compliant Yes

Description
  • DRIVER, MOSFET, 80V, 0.5A
  • Driver IC Type:MOSFET
  • Driver IC Case Style:SOIC
  • No. of Pins:24
  • Operating Temperature Range:-40°C to +125°C
  • Case Style:SOIC
  • Base Number:4086
  • Fall Time Tf:10ns
  • Max Operating Temperature:125°C
  • Max Output Current +:1.7A
  • Max Supply Voltage:15V
  • Min Supply Voltage:7V
  • Min Temperature Operating:-40°C
  • No. of Drivers:6
  • No. of Outputs:6
  • Output Current:0.5A
  • Output Voltage:101V
  • Rise Time:20ns
  • Termination Type:SMD

Show Accessories

Availability

Availability: 42

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £8.77   Price Check

  1. Qty

Price

Qty List Price
1  - 9 £8.77
10  - 99 £4.57
100  - 249 £3.44
250  - 499 £2.87
500+  £2.60

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

462 / UK1

Weight (kg): 2.27

Tariff No.: 85411000

Country of Origin: CN China
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1426176

ROTH ELEKTRONIK
RE932-07

ADAPTOR, SMD, SO-24W, 1.27MM

Type:SMT Device Adapter; External Length / Height:18.5mm; External Width:25.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-24W; No. of Holes:24;

Technical Data Sheet (210.10KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 146
1 Each
1+
£3.18
10+
£3.05
50+
£2.93
Accessories Available


106610

ELECTROLUBE
SMA10SL

ADHESIVE, SURFACE MOUNT

Adhesive Type:Thixotropic - 1 Part; Series:SMA; Dispensing Method:Syringe; Colour:Red; Volume:10ml; Adhesive Applications:Bonding - Circuit Board; Capacity:10ml; Max Cure Time:30min;

Safety Data Sheet (45.31KB) EN
Technical Data Sheet (45.18KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 139
1 Each
1+
£13.97
5+
£11.10
10+
£10.48
20+
£9.88


500896

BONKOTE
BON102

FLUX PEN, BONPEN

Flux Applications:Soldering; SVHC:No SVHC; Capacity:7ml; Dispensing Method:Pen; Tip Length:14mm; Tip Size:4.3mm, tapers to a point; Tip Size A x B:14 x 4.3 tapers to a point; Volume:7ml;

Technical Data Sheet (113.24KB) EN
Product Range
383
1 Each
1+
£11.34
5+
£10.78
10+
£10.12
20+
£8.85
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE932-07
1 Each
£3.18
ELECTROLUBE SMA10SL
1 Each
£13.97
BONKOTE BON102
1 Each
£11.34

Customers Also Bought

ON SEMICONDUCTOR MC33035DWG
1 Each
£5.63
MULTICOMP MC14719
1 Each
£0.99
MULTICOMP MC 0.1W 0805 1% 20K
1 Each
£0.022