New to Farnell?
To login or register securely click here
2010/02/10

INTERSIL - ICL3221ECAZ - IC TRANSMITTER RECEIVER, RS-232

INTERSIL,ICL3221ECAZ,IC TRANSMITTER RECEIVER, RS-232
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
1561963
Manufacturer Part No:
ICL3221ECAZ

RoHS : RoHS Compliant Yes

Description
  • IC TRANSMITTER RECEIVER, RS-232
  • Driver IC Type:RS232
  • Interface:RS232, V.28 / V.24
  • No. of Drivers:1
  • Supply Voltage Range:3V to 5.5V
  • Driver IC Case Style:SSOP
  • No. of Pins:16
  • Operating Temperature Range:0°C to +70°C
  • Case Style:SSOP
  • Max Operating Temperature:70°C
  • Min Temperature Operating:0°C
  • Base Number:3221
  • Interface Type:RS-232
  • Max Supply Voltage:5.5V
  • Min Supply Voltage:3V
  • Termination Type:SMD
  • Data Rate:500Kbps
  • Line / Bus Driver / Receiver / Transceiver Type:Transceiver
  • No. of Channels:1
  • No. of Receivers:1
  • No. of Transceivers:1
  • Supply Current:0.3mA

Show Alternatives

Show Accessories

Availability

Availability: 424

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £2.08  

  1. Qty

Price

Qty List Price
1  - 9 £2.08
10  - 99 £0.99
100  - 249 £0.58
250  - 499 £0.47
500+  £0.44

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

450 / UK1

Weight (kg): 0.02

Tariff No.: 85411000

Country of Origin: PH Philippines
Country in which last significant manufacturing process was carried out

Alternatives

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1561964

INTERSIL
ICL3221EIAZ

IC TRANSMITTER RECEIVER, RS-232

Driver IC Type:RS232; Interface:RS232, V.28 / V.24; No. of Drivers:1; Supply Voltage Range:3V to 5.5V; Driver IC Case Style:SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°;

Technical Data Sheet (562.84KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 85
1 Each
1+
£2.36 Price Check
10+
£1.30
100+
£0.83
250+
£0.72
more...
Alternative Products Available RoHS Compliant Accessories Available

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1426162

ROTH ELEKTRONIK
RE931-02

ADAPTOR, SMD, SSOP-16, 0.65MM

Type:SMT Device Adapter; External Length / Height:13mm; External Width:23.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SSOP-16; No. of Holes:16;

Technical Data Sheet (197.17KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 231
1 Each
1+
£3.60
10+
£3.48
50+
£3.33
Accessories Available


1307163

STANNOL
574601

SOLDER WIRE, KS100, 0.3MM, 250G

Wire Diameter:0.3mm; Material Composition:Sn95.59Ag3.8Cu0.7+ML (Co, Ni, Ce, Fe); Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:KS100: Rosin-free, Halide-free Activated S;

Safety Data Sheet (46.25KB) DE
Safety Data Sheet (47.83KB) EN
Technical Data Sheet (74.60KB) EN
RoHS Certificate of Compliance
RoHS Compliant Yes 40
1 Reel
1+
£41.64
5+
£39.09
10+
£36.53
Accessories Available


500896

BONKOTE
BON102

FLUX PEN, BONPEN

Flux Applications:Soldering; SVHC:No SVHC; Capacity:7ml; Dispensing Method:Pen; Tip Length:14mm; Tip Size:4.3mm, tapers to a point; Tip Size A x B:14 x 4.3 tapers to a point; Volume:7ml;

Technical Data Sheet (113.24KB) EN
Product Range
383
1 Each
1+
£11.34
5+
£10.78
10+
£10.12
20+
£8.85
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE931-02
1 Each
£3.60
1 Reel
£41.64
BONKOTE BON102
1 Each
£11.34

Similar Products

1 Each
£2.36

Customers Also Bought

FAIRCHILD SEMICONDUCTOR NC7SZ14M5X
1 Each
£0.28
MULTICOMP MC 0.063W 0603 1% 33R2
1 Each
£0.011
MULTICOMP MC 0.063W 0603 1% 49R9
1 Each
£0.022