New to Farnell?
To login or register securely click here
2010/02/09

INTERSIL - ICL3221CVZ - IC TRANSMITTER RECEIVER, RS-232

INTERSIL,ICL3221CVZ,IC TRANSMITTER RECEIVER, RS-232
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
1561962
Manufacturer Part No:
ICL3221CVZ

RoHS : RoHS Compliant Yes

Description
  • IC TRANSMITTER RECEIVER, RS-232
  • Driver IC Type:RS232
  • Interface:RS232, V.28 / V.24
  • No. of Drivers:1
  • Supply Voltage Range:3V to 5.5V
  • Driver IC Case Style:TSSOP
  • No. of Pins:16
  • Operating Temperature Range:0°C to +70°C
  • Case Style:TSSOP
  • Max Operating Temperature:70°C
  • Min Temperature Operating:0°C
  • Base Number:3221
  • Interface Type:RS-232
  • Max Supply Voltage:5.5V
  • Min Supply Voltage:3V
  • Termination Type:SMD
  • Data Rate:250Kbps
  • Line / Bus Driver / Receiver / Transceiver Type:Transceiver
  • No. of Channels:1
  • No. of Receivers:1
  • No. of Transceivers:1
  • Supply Current:0.3mA

Show Alternatives

Show Accessories

Availability

Availability: 8

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £2.15  

  1. Qty

Price

Qty List Price
1  - 9 £2.15
10  - 99 £1.02
100  - 249 £0.60
250  - 499 £0.48
500+  £0.45

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

450 / UK1

Weight (kg): 0.01

Tariff No.: 85411000

Country of Origin: CN China
Country in which last significant manufacturing process was carried out

Alternatives

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1379915

MAXIM INTEGRATED PRODUCTS
MAX3221CUE+

TRANSCEIVER, RS-232, 3V - 5V, 3221

Driver IC Type:RS232; Interface:RS232, V.28 / V.24; No. of Drivers:1; Supply Voltage Range:3V to 5.5V; Driver IC Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:0°C to +7;

Technical Data Sheet (455.49KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 55
1 Each
1+
£2.41 Price Check
25+
£1.60
100+
£1.14
250+
£0.95
Accessories Available

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1426182

ROTH ELEKTRONIK
RE933-03

ADAPTOR, SMD, TSSOP-16, 0.65MM

Type:SMT Device Adapter; External Length / Height:13.5mm; External Width:23.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:TSSOP-16; No. of Holes:16;

Technical Data Sheet (186.42KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 397
1 Each
1+
£4.34
10+
£4.20
50+
£4.03
Accessories Available


106610

ELECTROLUBE
SMA10SL

ADHESIVE, SURFACE MOUNT

Adhesive Type:Thixotropic - 1 Part; Series:SMA; Dispensing Method:Syringe; Colour:Red; Volume:10ml; Adhesive Applications:Bonding - Circuit Board; Capacity:10ml; Max Cure Time:30min;

Safety Data Sheet (45.31KB) EN
Technical Data Sheet (45.18KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 139
1 Each
1+
£13.97
5+
£11.10
10+
£10.48
20+
£9.88


1307163

STANNOL
574601

SOLDER WIRE, KS100, 0.3MM, 250G

Wire Diameter:0.3mm; Material Composition:Sn95.59Ag3.8Cu0.7+ML (Co, Ni, Ce, Fe); Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:KS100: Rosin-free, Halide-free Activated S;

Safety Data Sheet (46.25KB) DE
Safety Data Sheet (47.83KB) EN
Technical Data Sheet (74.60KB) EN
RoHS Certificate of Compliance
RoHS Compliant Yes 40
1 Reel
1+
£41.64
5+
£39.09
10+
£36.53
Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE933-03
1 Each
£4.34
ELECTROLUBE SMA10SL
1 Each
£13.97
1 Reel
£41.64

Similar Products

MAXIM INTEGRATED PRODUCTS MAX3221CUE+
1 Each
£2.41

Customers Also Bought

TEXAS INSTRUMENTS TPS61175PWP
1 Each
£3.99
VISHAY SEMICONDUCTOR TCPT1300X01
1 Each
£1.04
1 Each
£0.48