New to Farnell?
To login or register securely click here
2010/02/10

INTERSIL - HIP4080AIBZ - DRIVER, FET, FULL BRIDGE, 80V, 2.5A

INTERSIL,HIP4080AIBZ,DRIVER, FET, FULL BRIDGE, 80V
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
1561952
Manufacturer Part No:
HIP4080AIBZ

RoHS : RoHS Compliant Yes

Description
  • DRIVER, FET, FULL BRIDGE, 80V, 2.5A
  • Driver IC Type:MOSFET
  • Driver IC Case Style:SOIC
  • No. of Pins:20
  • Operating Temperature Range:-40°C to +85°C
  • Case Style:SOIC
  • Base Number:4080
  • Max Operating Temperature:85°C
  • Max Supply Voltage:15V
  • Min Supply Voltage:9.5V
  • Min Temperature Operating:-40°C
  • No. of Outputs:4
  • Output Current:2.5A
  • Output Voltage:86.3V
  • Power Dissipation Pd:470mW
  • Termination Type:SMD

Show Accessories

Availability

Availability: Awaiting Delivery

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £7.48   Price Check

  1. Qty

Price

Qty List Price
1  - 9 £7.48
10  - 99 £4.04
100  - 249 £2.60
250  - 499 £2.36
500+  £2.30

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

462 / UK1

Weight (kg): 0.03

Tariff No.: 85411000

Country of Origin: CN China
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1426174

ROTH ELEKTRONIK
RE932-06

ADAPTOR, SMD, SO-20W, 1.27MM

Type:SMT Device Adapter; External Length / Height:16mm; External Width:25.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-20W; No. of Holes:20;

Technical Data Sheet (205.99KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 209
1 Each
1+
£3.18
10+
£3.05
50+
£2.93
Accessories Available


106610

ELECTROLUBE
SMA10SL

ADHESIVE, SURFACE MOUNT

Adhesive Type:Thixotropic - 1 Part; Series:SMA; Dispensing Method:Syringe; Colour:Red; Volume:10ml; Adhesive Applications:Bonding - Circuit Board; Capacity:10ml; Max Cure Time:30min;

Safety Data Sheet (45.31KB) EN
Technical Data Sheet (45.18KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 139
1 Each
1+
£13.97
5+
£11.10
10+
£10.48
20+
£9.88


8400288

STANNOL
631954

SOLDER WIRE, LEAD FREE, 0.5MM, 250G

Wire Diameter:0.5mm; Material Composition:Sn95,5Ag3,8Cu0,7; Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:HS10, Rosin based;

Safety Data Sheet (45.81KB) DE
Safety Data Sheet (16.16KB) EN
Technical Data Sheet (43.32KB) DE
Technical Data Sheet (57.60KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 223
1 Reel
1+
£24.99
5+
£21.95
10+
£19.53
Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE932-06
1 Each
£3.18
ELECTROLUBE SMA10SL
1 Each
£13.97
1 Reel
£24.99

Customers Also Bought

MURATA POWER SOLUTIONS 1468420C
1 Each
£2.95
INTERNATIONAL RECTIFIER IRL530NSPBF
1 Each
£0.99
STMICROELECTRONICS MC34063ABN
1 Each
£0.59