New to Farnell?
To login or register securely click here
2010/02/10

INTERSIL - EL7104CSZ - DRIVER, MOSFET, SINGLE, HIGH SPEED

INTERSIL,EL7104CSZ,DRIVER, MOSFET, SINGLE, HIGH SPEED
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
1561928
Manufacturer Part No:
EL7104CSZ

RoHS : RoHS Compliant Yes

Description
  • DRIVER, MOSFET, SINGLE, HIGH SPEED
  • Driver IC Type:MOSFET
  • Driver IC Case Style:SOIC
  • No. of Pins:8
  • Operating Temperature Range:-40°C to +85°C
  • Case Style:SOIC
  • Base Number:7104
  • Max Operating Temperature:85°C
  • Max Output Current +:1A
  • Max Supply Voltage:16V
  • Min Supply Voltage:4.5V
  • Min Temperature Operating:-40°C
  • No. of Channels:1
  • No. of Outputs:2
  • Output Current:4A
  • Output Voltage:16.5V
  • Power Dissipation Pd:570mW
  • Termination Type:SMD

Show Accessories

Availability

Availability: 683

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £5.36   Price Check

  1. Qty

Price

Qty List Price
1  - 9 £5.36
10  - 99 £2.82
100  - 249 £1.81
250  - 499 £1.65
500+  £1.61

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

464 / UK1

Weight (kg): 2.27

Tariff No.: 85411000

Country of Origin: MY Malaysia
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1426169

ROTH ELEKTRONIK
RE932-01

ADAPTOR, SMD, SO-8, 1.27MM

Type:SMT Device Adapter; External Length / Height:8mm; External Width:20.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-8; No. of Holes:8;

Technical Data Sheet (187.08KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 1424
1 Each
1+
£3.18
10+
£2.87
50+
£2.76
Accessories Available


500896

BONKOTE
BON102

FLUX PEN, BONPEN

Flux Applications:Soldering; SVHC:No SVHC; Capacity:7ml; Dispensing Method:Pen; Tip Length:14mm; Tip Size:4.3mm, tapers to a point; Tip Size A x B:14 x 4.3 tapers to a point; Volume:7ml;

Technical Data Sheet (113.24KB) EN
Product Range
383
1 Each
1+
£11.34
5+
£10.78
10+
£10.12
20+
£8.85


106610

ELECTROLUBE
SMA10SL

ADHESIVE, SURFACE MOUNT

Adhesive Type:Thixotropic - 1 Part; Series:SMA; Dispensing Method:Syringe; Colour:Red; Volume:10ml; Adhesive Applications:Bonding - Circuit Board; Capacity:10ml; Max Cure Time:30min;

Safety Data Sheet (45.31KB) EN
Technical Data Sheet (45.18KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 139
1 Each
1+
£13.97
5+
£11.10
10+
£10.48
20+
£9.88
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE932-01
1 Each
£3.18
BONKOTE BON102
1 Each
£11.34
ELECTROLUBE SMA10SL
1 Each
£13.97

Customers Also Bought

YAGEO (PHYCOMP) RC0402FR-072R2L
1 Each
£0.05
VISHAY DRALORIC CRCW0402475RFKED
1 Each
£0.057
MULTICOMP 13-53 TGN 50R
1 Each
£4.67