New to Farnell?
To login or register securely click here
2010/02/09

INTERSIL - IS82C55AZ - IC CMOS PROGRAMMABLE, INTERFACE

INTERSIL,IS82C55AZ,IC CMOS PROGRAMMABLE, INTERFACE
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
1561926
Manufacturer Part No:
IS82C55AZ

RoHS : RoHS Compliant Yes

Description
  • IC CMOS PROGRAMMABLE, INTERFACE
  • No. of Pins:44
  • Operating Temperature Range:-40°C to +85°C
  • Case Style:PLCC
  • Base Number:82
  • Max Operating Temperature:85°C
  • Max Supply Voltage:5.5V
  • Min Supply Voltage:4.5V
  • Min Temperature Operating:-40°C
  • Termination Type:SMD
  • Interface Type:CMOS
  • Line / Bus Driver / Receiver / Transceiver Type:Programmable I/O Buffer
  • Supply Current:10µA

Show Accessories

Availability

Availability: 42

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £18.04   Price Check

  1. Qty

Price

Qty List Price
1  - 9 £18.04
10  - 99 £9.82
100  - 249 £6.30
250  - 499 £5.52
500+  £5.20

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

447 / UK1

Weight (kg): 0.09

Tariff No.: 85411000

Country of Origin: CN China
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1103873

MULTICOMP
6601-44-PPS-12-F6

SOCKET IC, PLCC, 44WAY

Connector Type:PLCC; Pin Format:PLCC; No. of Ways:44; Contact Material:Copper Alloy; Contact Plating:Tin; Lead Spacing:0.76mm; Series:6601; Mounting Type:PC Board;

Drawing (181.89KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 1545
1 Each
1+
£0.58 Price Check
10+
£0.45
50+
£0.42
250+
£0.40
Alternative Products Available RoHS Compliant


1103877

MULTICOMP
6601-44-01-12-F6

SOCKET IC, PLCC, SMD, 44WAY

Connector Type:PLCC; Pin Format:PLCC; No. of Ways:44; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:0.76mm; Series:6601; Mounting Type:PC Board;

Drawing (180.13KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 750
1 Each
1+
£0.56 Price Check
50+
£0.47
100+
£0.38
500+
£0.37
Alternative Products Available RoHS Compliant


8400288

STANNOL
631954

SOLDER WIRE, LEAD FREE, 0.5MM, 250G

Wire Diameter:0.5mm; Material Composition:Sn95,5Ag3,8Cu0,7; Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:HS10, Rosin based;

Safety Data Sheet (45.81KB) DE
Safety Data Sheet (16.16KB) EN
Technical Data Sheet (43.32KB) DE
Technical Data Sheet (57.60KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 224
1 Reel
1+
£24.99
5+
£21.95
10+
£19.53
Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICOMP 6601-44-PPS-12-F6
1 Each
£0.58
MULTICOMP 6601-44-01-12-F6
1 Each
£0.56
1 Reel
£24.99

Customers Also Bought

MULTICOMP MCTC0525B1151T5E
1 Each
£0.44
AVX 06035A100JAT2A
1 Each
£0.072
TEXAS INSTRUMENTS SN74LVC4245ADW
1 Each
£1.00