New to Farnell?
To login or register securely click here
2010/02/10

NXP - P89LPC922FN - MCU 8BIT 80C51 8K FLASH, DIP20

NXP,P89LPC922FN,MCU 8BIT 80C51 8K FLASH, DIP20
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
NXP
Order Code:
1524664
Manufacturer Part No:
P89LPC922FN

RoHS : RoHS Compliant Yes

Description
  • MCU 8BIT 80C51 8K FLASH, DIP20
  • Series:P89LPC
  • Flash Memory Size:8KB
  • RAM Memory Size:256Byte
  • No. of I/O Lines:18
  • No. of Timers:4
  • No. of PWM Channels:2
  • Clock Frequency:18MHz
  • Interface Type:I2C, UART
  • Min Supply Voltage:2.4V
  • Max Supply Voltage:3V
  • Termination Type:Through Hole
  • Case Style:DIP
  • No. of Pins:20
  • Operating Temperature Range:-40°C to +85°C
  • SVHC:No SVHC
  • Max Operating Temperature:85°C
  • Min Temperature Operating:-40°C
  • Core Size:8bit
  • Digital IC Case Style:DIP
  • Interface:I2C, UART
  • Logic Function Number:89LPC922
  • Memory Size:8KB
  • Memory Type:FLASH
  • Microprocessor/Controller Features:Configurable on-chip oscillator with frequency range and RC oscillator options
  • No. of Bits:8
  • No. of External Interrupts:2
  • No. of I/O's:18
  • Number of bits In Timer:16
  • Oscillator Type:Internal, External
  • Peripherals:Comparator, Timer, PWM
  • Processor Speed:18MHz
  • Program Memory Size:8KB
  • Serial Comms:400kHZ I2C
  • Supply Voltage Range:2.4V to 3.6V

Show Accessories

Availability

Availability: 523

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £1.85  

  1. Qty

Price

Qty List Price
1  - 9 £1.85
10  - 99 £1.39
100  - 249 £1.25
250  - 999 £1.14
1000+  £1.11

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

154 / UK1

Weight (kg): 0.2273

Tariff No.: 85411000

Country of Origin: TH Thailand
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1319818

FISCHER ELEKTRONIK
DIL 20 SMD M

SOCKET, SMD, DIL-20

Connector Type:DIP; Pin Format:DIP; No. of Ways:20; Contact Plating:Gold; Lead Spacing:2.54mm; Row Pitch:7.62mm; Mounting Type:PC Board; SVHC:No SVHC;

Technical Data Sheet (209.72KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 135
1 Each
1+
£1.36
10+
£1.12
25+
£0.96
50+
£0.85
more...


1103848

MULTICOMP
2227MC-20-03-07-F1

SOCKET IC, DIL, 0.3", 20WAY

Connector Type:DIP; Pin Format:DIP; No. of Ways:20; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:2227MC; Row Pitch:7.62mm;

Drawing (96.33KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Y-Ex 3958
1 Each
5+
£0.56 Price Check
50+
£0.52
200+
£0.48
500+
£0.46
Alternative Products Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

FISCHER ELEKTRONIK DIL 20 SMD M
1 Each
£1.36
MULTICOMP 2227MC-20-03-07-F1
1 Each
£0.56

Customers Also Bought

1 Each
£0.02
LINEAR TECHNOLOGY LT1028CS8#PBF
1 Each
£8.12
STMICROELECTRONICS BAT54J
1 Each
£0.088