New to Farnell?
To login or register securely click here
2010/02/09

NXP - PVR100AD-B5V0 - TRANSISTOR, NPN, ZENER, SOT-666

NXP,PVR100AD-B5V0,TRANSISTOR, NPN, ZENER, SOT-666
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
NXP
Order Code:
1524164
Manufacturer Part No:
PVR100AD-B5V0

RoHS : RoHS Compliant Yes

Description
  • TRANSISTOR, NPN, ZENER, SOT-666
  • Transistor Polarity:NPN
  • Collector-to-Emitter Breakdown Voltage:45V
  • Operating Temperature Range:-65°C to +150°C
  • SVHC:No SVHC
  • Case Style:SOT-666
  • Max Current Ic Continuous a:100mA
  • Min Hfe:160
  • Power Dissipation:300mW
  • Termination Type:SMD
  • Transistor Type:General Purpose

Availability

Availability: No Longer Stocked

Price For: 1 Each

Minimum Order Quantity: 5

Order Multiple: 5

Unit Price: N/A

  1. This product cannot be ordered

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Weight (kg): 0.000015

Tariff No.: 85412900

Country of Origin: HK Hong Kong
Country in which last significant manufacturing process was carried out

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----