New to Farnell?
To login or register securely click here
2010/02/10

INTERSIL - ICL7660SCPAZ - IC, VOLTAGE CONVERTER,TUBE50

INTERSIL,ICL7660SCPAZ,IC, VOLTAGE CONVERTER,TUBE50
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
1523904
Manufacturer Part No:
ICL7660SCPAZ

RoHS : RoHS Compliant Yes

Description
  • IC, VOLTAGE CONVERTER,TUBE50
  • Output Voltage:22.8V
  • Voltage Regulator IC Case Style:DIP
  • No. of Pins:8
  • Operating Temperature Range:0°C to +70°C
  • SVHC:No SVHC
  • Case Style:DIP
  • Max Operating Temperature:70°C
  • Min Temperature Operating:0°C
  • Base Number:7660
  • Frequency:35kHz
  • IC Generic Number:7660
  • IC Temperature Range:Commercial
  • Logic Function Number:7660
  • Max Adjustable Output voltage:-12V
  • Max Input Voltage:12V
  • Max Output Current:45mA
  • Max Output Voltage:-12V
  • Max Supply Voltage:12V
  • Min Adjustable Output Voltage:-1.5V
  • Min Input Voltage:1.5V
  • Min Supply Voltage:1.5V
  • Packaging Type:Tube
  • Termination Type:Through Hole
  • Voltage Regulator Type:Inverting

Show Alternatives

Show Accessories

Availability

Availability: 17

Price For: Tube of 50

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £50.00   Special Offer

  1. Qty

Price

Qty List Price
1  - 2 £50.00
3  - 4 £32.50
5  - 9 £29.50
10+  £24.00

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

570 / UK1

Weight (kg): 0.1

Tariff No.: 85235290

Country of Origin: MY Malaysia
Country in which last significant manufacturing process was carried out

Alternatives

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


9663711

INTERSIL
ICL7660SCPAZ

VOLT CONVERTER, 7660, DIP8

Output Voltage:22.8V; Voltage Regulator IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC; Case Style:DIP; Max Operating Temperature:70°C; Min Temperatur;

Technical Data Sheet (254.18KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 2074
1 Each
1+
£2.48 Price Check
10+
£1.21
100+
£0.79
250+
£0.72
more...
Alternative Products Available RoHS Compliant Accessories Available

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1103844

MULTICOMP
2227MC-08-03-18-F1

SOCKET IC, DIL, 0.3", 8WAY

Connector Type:DIP; Pin Format:DIP; No. of Ways:8; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:2227MC; Row Pitch:7.62mm;

Drawing (96.33KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Y-Ex 14174
1 Each
5+
£0.35 Price Check
50+
£0.31
200+
£0.30
500+
£0.29


1023046

HARWIN
D2608-42

SOCKET IC, SOLDERLESS, 8WAY

Connector Type:DIP; Pin Format:DIP; No. of Ways:8; Contact Material:Beryllium Copper; Contact Plating:Gold over Nickel; Lead Spacing:2.54mm; Series:D26; Row Pitch:7.62mm;

Drawing (80.26KB) EN
Technical Data Sheet (125.75KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 3300
1 Each
1+
£0.60 Special Offer
100+
£0.40
250+
£0.31
500+
£0.28
more...
Alternative Products Available RoHS Compliant
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICOMP 2227MC-08-03-18-F1
1 Each
£0.35
1 Each
£0.60

Similar Products

INTERSIL ICL7660SCPAZ
1 Each
£2.48

Customers Also Bought

NATIONAL SEMICONDUCTOR LMV339M
1 Each
£0.56
MULTICOMP MF25 200K
1 Each
£0.022
MULTICOMP MCGPR63V106M5X11
1 Each
£0.046