INTERSIL - CA3140EZ - IC, OP-AMP MOS IP/BIPOLAR OP,TUBE50
RoHS
:
|
AvailabilityAvailability: No Longer Stocked Price For: Tube of 50 Minimum Order Quantity: 1 Order Multiple: 1 Unit Price: £19.50 Price
|
| Technical Specifications | Product Attributes | Similar Products |
|---|---|---|
|
Catalogue Page: 570 / UK1 |
Alternatives
| Image | Order Code | Mftr.& Part No. |
Description | Tech Info |
RoHS | Avail. | Price For |
List Price |
Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
9663614
|
INTERSIL
CA3140EZ |
OP AMP, MOS IP/BIPOLAR OP, 3140 Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:4.5MHz; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC; Case Style:DIP; Amplifier IC Type:BIMOS; |
|
|
6631 |
1 Each |
|
|
||||||||||||||
|
Alternative Products Available
|
|||||||||||||||||||||||
|
|
1651854
|
INTERSIL
CA3140E. |
OP-AMP, SINGLE, 8PDIP Op Amp Type:High Speed; No. of Amplifiers:1; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Case Style:PDIP; Gain Bandwidth:4.5MHz; Max Supply Voltage:36V; Min Supply Voltage:4V; |
|
|
1294 |
1 Each |
|
|
||||||||||||||
|
Alternative Products Available
|
|||||||||||||||||||||||
Accessories
| Image | Order Code | Mftr.& Part No. |
Description | Tech Info |
RoHS | Avail. | Price For |
List Price |
Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
1103844
|
MULTICOMP
2227MC-08-03-18-F1 |
SOCKET IC, DIL, 0.3", 8WAY Connector Type:DIP; Pin Format:DIP; No. of Ways:8; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:2227MC; Row Pitch:7.62mm; |
|
|
14174 |
1 Each |
|
|
||||||||||||||
|
|
1023046
|
HARWIN
D2608-42 |
SOCKET IC, SOLDERLESS, 8WAY Connector Type:DIP; Pin Format:DIP; No. of Ways:8; Contact Material:Beryllium Copper; Contact Plating:Gold over Nickel; Lead Spacing:2.54mm; Series:D26; Row Pitch:7.62mm; |
|
|
3300 |
1 Each |
|
|
||||||||||||||
|
Alternative Products Available
|
|||||||||||||||||||||||