To login or register securely click here
2010/02/10
Image is for illustrative purposes only.
Please refer to product description
More Images
- Manufacturer:
-
NXP
- Order Code:
- 1510741
- Manufacturer Part No:
- PBSS302ND
RoHS
:
Yes
- Description
- TRANSISTOR, NPN, 40V, 4A, SSOT-6
- Transistor Polarity:NPN
- Collector-to-Emitter Breakdown Voltage:40V
- Typ Gain Bandwidth ft:150MHz
- Operating Temperature Range:-65°C to +150°C
- SVHC:No SVHC
- Case Style:SSOT-6
- Current Ic @ Vce Sat:6A
- Current Ic hFE:500mA
- Max Current Ic Continuous a:4A
- Max Power Dissipation Ptot:1.1W
- Max Voltage Vce Sat:450mV
- Min Hfe:300
- Power Dissipation:1.1W
- Termination Type:SMD
- Transistor Type:General Purpose
|
Availability
Availability:
6144
(Available Until Stocks Exhausted)
Price For:
1 Each
Minimum Order Quantity:
5
Order Multiple:
5
Unit Price:
£0.22
|
| Technical Specifications |
Product Attributes |
Similar Products |
|
Product Range
|
Weight (kg):
0.00002
Tariff No.:
85412900
Country of Origin:
HK
Hong Kong
Country in which last significant manufacturing process was carried out
|
|
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
|