New to Farnell?
To login or register securely click here
2010/02/09

NXP - PBSS301PD - TRANSISTOR, PNP, 20V, 4A, SSOT-6

NXP,PBSS301PD,TRANSISTOR, PNP, 20V, 4A, SSOT
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
NXP
Order Code:
1510740
Manufacturer Part No:
PBSS301PD

RoHS : RoHS Compliant Yes

Description
  • TRANSISTOR, PNP, 20V, 4A, SSOT-6
  • Transistor Polarity:PNP
  • Collector-to-Emitter Breakdown Voltage:-20V
  • Typ Gain Bandwidth ft:80MHz
  • Operating Temperature Range:-65°C to +150°C
  • SVHC:No SVHC
  • Case Style:SSOT-6
  • Current Ic @ Vce Sat:-6A
  • Current Ic hFE:-500mA
  • Max Current Ic Continuous a:-4A
  • Max Power Dissipation Ptot:1.1W
  • Max Voltage Vce Sat:-420mV
  • Min Hfe:250
  • Power Dissipation:1.1W
  • Termination Type:SMD
  • Transistor Type:General Purpose

Availability

Availability: 460

(Available Until Stocks Exhausted)

Price For: 1 Each

Minimum Order Quantity: 5

Order Multiple: 5

Unit Price: £0.16   Last Chance to Buy

  1. Qty

Price

Qty List Price
5+  £0.16

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Weight (kg): 0.00002

Tariff No.: 85412900

Country of Origin: HK Hong Kong
Country in which last significant manufacturing process was carried out

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----