To login or register securely click here
2010/02/09
Image is for illustrative purposes only.
Please refer to product description
More Images
- Manufacturer:
-
NXP
- Order Code:
- 1510686
- Manufacturer Part No:
- PMEG3015EH
RoHS
:
Yes
- Description
- DIODE, SCHOTTKY, 1.5A, 30V
- Diode Type:Schottky
- Voltage Vrrm:30V
- Av Current If:1500mA
- Max Voltage Vf:550mV
- Max Current Ifs:9A
- Operating Temperature Range:-65°C to +150°C
- Diode Case Style:SOD-123F
- No. of Pins:2
- SVHC:No SVHC
- Case Style:SOD-123F
- Current Ifsm:9A
- Forward Voltage:550mV
- Max Junction Temperature Tj:150°C
- Termination Type:SMD
|
Availability
Availability:
3688
Price For:
1 Each
Minimum Order Quantity:
5
Order Multiple:
5
Unit Price:
£0.22
Price
| Qty |
List Price
|
|
5 - 99
|
£0.22
|
|
100 - 999
|
£0.178
|
|
1000 - 2999
|
£0.153
|
|
3000+
|
£0.135
|
|
| Technical Specifications |
Product Attributes |
Similar Products |
|
Product Range
Catalogue Page:
694 / UK1
|
Weight (kg):
0.00019
Tariff No.:
85411000
Country of Origin:
HK
Hong Kong
Country in which last significant manufacturing process was carried out
|
|
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Customers Also Bought
STMICROELECTRONICS
USBLC6-2SC6
1 Each
£0.54
FAIRCHILD SEMICONDUCTOR
MMBD1503A
1 Each
£0.189
FAIRCHILD SEMICONDUCTOR
S1A
1 Each
£0.23
|