New to Farnell?
To login or register securely click here
2010/02/09

NXP - PMEG2010ET - DIODE, SCHOTTKY, 1A, 20V, SOT-23

NXP,PMEG2010ET,DIODE, SCHOTTKY, 1A, 20V, SOT
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
NXP
Order Code:
1510676
Manufacturer Part No:
PMEG2010ET

RoHS : RoHS Compliant Yes

Description
  • DIODE, SCHOTTKY, 1A, 20V, SOT-23
  • Diode Type:Schottky
  • Voltage Vrrm:20V
  • Av Current If:1000mA
  • Max Voltage Vf:500mV
  • Max Current Ifs:9A
  • Operating Temperature Range:-65°C to +150°C
  • Diode Case Style:SOT-23
  • SVHC:No SVHC
  • Case Style:SOT-23
  • Current Ifsm:9A
  • Forward Voltage:500mV
  • Max Junction Temperature Tj:150°C
  • Termination Type:SMD

Show Accessories

Availability

Availability: 2824

(Available Until Stocks Exhausted)

Price For: 1 Each

Minimum Order Quantity: 5

Order Multiple: 5

Unit Price: £0.08   Last Chance to Buy

  1. Qty

Price

Qty List Price
5+  £0.08

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Weight (kg): 0.00001

Tariff No.: 85411000

Country of Origin: CN China
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1172113

ROTH ELEKTRONIK
RE901

MULTIADAPTOR, SMD, SOT-23

Type:SMT Device Adapter; External Length / Height:22.86mm; External Width:46.72mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SOT, TO, SC; Material:Epoxied FR4;

Technical Data Sheet (267.69KB) ES
Technical Data Sheet (268.17KB) FR
Technical Data Sheet (264.55KB) DE
Technical Data Sheet (264.32KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 610
1 Each
1+
£3.48
Accessories Available


8400288

STANNOL
631954

SOLDER WIRE, LEAD FREE, 0.5MM, 250G

Wire Diameter:0.5mm; Material Composition:Sn95,5Ag3,8Cu0,7; Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:HS10, Rosin based;

Safety Data Sheet (45.81KB) DE
Safety Data Sheet (16.16KB) EN
Technical Data Sheet (43.32KB) DE
Technical Data Sheet (57.60KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 224
1 Reel
1+
£24.99
5+
£21.95
10+
£19.53
Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE901
1 Each
£3.48
1 Reel
£24.99

Customers Also Bought

RUBYCON 16YXF220M8X11.5
1 Each
£0.22
PANASONIC ELLVGG330M
1 Each
£0.24
YAGEO (PHYCOMP) RC1206FR-07470KL
1 Each
£0.024