New to Farnell?
To login or register securely click here
2010/02/10

INTERSIL - ISL22446WFV20Z - DCP, QUAD, 128TAPS, SMD, TSSOP20

INTERSIL,ISL22446WFV20Z,DCP, QUAD, 128TAPS, SMD, TSSOP20
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
1439928
Manufacturer Part No:
ISL22446WFV20Z

RoHS : RoHS Compliant Yes

Description
  • DCP, QUAD, 128TAPS, SMD, TSSOP20
  • End to End Resistance:10kohm
  • Resistance Tolerance:-20% to +20%
  • No. of Steps:128
  • Supply Voltage Range:2.7V to 5.5V
  • Control Interface:Serial, SPI
  • No. of Pots:4
  • Memory Type:EEPROM
  • Temperature Coefficient:± 50ppm/°C
  • Potentiometer IC Case Style:TSSOP
  • No. of Pins:20
  • Operating Temperature Range:-40°C to +125°C
  • SVHC:No SVHC
  • Case Style:TSSOP
  • Max Operating Temperature:125°C
  • Min Temperature Operating:-40°C
  • Base Number:22446
  • Interface Type:SPI
  • Max Supply Voltage:5.5V
  • Memory Type:Non-Volatile
  • Min Supply Voltage:2.7V
  • No. of Channels:4
  • No. of Positions:128
  • Resistance Range Type:Linear
  • Termination Type:SMD
  • Track Resistance:10kohm

Show Accessories

Availability

Availability: 350

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £7.55  

  1. Qty

Price

Qty List Price
1  - 9 £7.55
10  - 99 £5.89
100  - 249 £5.29
250  - 499 £4.53
500+  £4.16

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

434 / UK1

Weight (kg): 0.00027

Tariff No.: 85235290

Country of Origin: MY Malaysia
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1426183

ROTH ELEKTRONIK
RE933-04

ADAPTOR, SMD, TSSOP-20, 0.65MM

Type:SMT Device Adapter; External Length / Height:16mm; External Width:23.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:TSSOP-20; No. of Holes:20;

Technical Data Sheet (186.29KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 146
1 Each
1+
£4.34
10+
£4.20
50+
£4.03
Accessories Available


1307163

STANNOL
574601

SOLDER WIRE, KS100, 0.3MM, 250G

Wire Diameter:0.3mm; Material Composition:Sn95.59Ag3.8Cu0.7+ML (Co, Ni, Ce, Fe); Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:KS100: Rosin-free, Halide-free Activated S;

Safety Data Sheet (46.25KB) DE
Safety Data Sheet (47.83KB) EN
Technical Data Sheet (74.60KB) EN
RoHS Certificate of Compliance
RoHS Compliant Yes 40
1 Reel
1+
£41.64
5+
£39.09
10+
£36.53
Accessories Available


8400288

STANNOL
631954

SOLDER WIRE, LEAD FREE, 0.5MM, 250G

Wire Diameter:0.5mm; Material Composition:Sn95,5Ag3,8Cu0,7; Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:HS10, Rosin based;

Safety Data Sheet (45.81KB) DE
Safety Data Sheet (16.16KB) EN
Technical Data Sheet (43.32KB) DE
Technical Data Sheet (57.60KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 224
1 Reel
1+
£24.99
5+
£21.95
10+
£19.53
Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE933-04
1 Each
£4.34
1 Reel
£41.64
1 Reel
£24.99

Basket Essentials

1 Each
£0.15

Customers Also Bought

MAXIM INTEGRATED PRODUCTS MAX13054ASA+
1 Each
£1.97
VARTA 55615603940
1 Each
£3.70
VISHAY SILICONIX SUD40N02-08
1 Each
£0.98