New to Farnell?
To login or register securely click here
2010/02/09

INTERSIL - ISL22326WFV14Z - DCP, DUAL, 128TAPS, SMD, TSSOP14

INTERSIL,ISL22326WFV14Z,DCP, DUAL, 128TAPS, SMD, TSSOP14
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
1439897
Manufacturer Part No:
ISL22326WFV14Z

RoHS : RoHS Compliant Yes

Description
  • DCP, DUAL, 128TAPS, SMD, TSSOP14
  • End to End Resistance:10kohm
  • Potentiometer IC Case Style:TSSOP
  • No. of Pins:14
  • Operating Temperature Range:-40°C to +125°C
  • SVHC:No SVHC
  • Case Style:TSSOP
  • Max Operating Temperature:125°C
  • Min Temperature Operating:-40°C
  • Base Number:22326
  • Interface Type:I2C
  • Max Supply Voltage:5.5V
  • Memory Type:Non-Volatile
  • Min Supply Voltage:2.7V
  • No. of Channels:2
  • No. of Positions:128
  • Resistance Range Type:Linear
  • Termination Type:SMD
  • Track Resistance:10kohm

Show Accessories

Availability

Availability: 942

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £1.95   Special Offer

  1. Qty

Price

Qty List Price
1  - 9 £1.95
10  - 99 £1.62
100  - 249 £1.58
250  - 499 £1.53
500+  £1.50

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

434 / UK1

Weight (kg): 0.000104

Tariff No.: 85235290

Country of Origin: MY Malaysia
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1426181

ROTH ELEKTRONIK
RE933-02

ADAPTOR, SMD, TSSOP-14, 0.65MM

Type:SMT Device Adapter; External Length / Height:13.5mm; External Width:23.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:TSSOP-14; No. of Holes:14;

Technical Data Sheet (183.61KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 113
1 Each
1+
£4.34
10+
£4.20
50+
£4.03
Accessories Available


1307163

STANNOL
574601

SOLDER WIRE, KS100, 0.3MM, 250G

Wire Diameter:0.3mm; Material Composition:Sn95.59Ag3.8Cu0.7+ML (Co, Ni, Ce, Fe); Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:KS100: Rosin-free, Halide-free Activated S;

Safety Data Sheet (46.25KB) DE
Safety Data Sheet (47.83KB) EN
Technical Data Sheet (74.60KB) EN
RoHS Certificate of Compliance
RoHS Compliant Yes 40
1 Reel
1+
£41.64
5+
£39.09
10+
£36.53
Accessories Available


8400288

STANNOL
631954

SOLDER WIRE, LEAD FREE, 0.5MM, 250G

Wire Diameter:0.5mm; Material Composition:Sn95,5Ag3,8Cu0,7; Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:HS10, Rosin based;

Safety Data Sheet (45.81KB) DE
Safety Data Sheet (16.16KB) EN
Technical Data Sheet (43.32KB) DE
Technical Data Sheet (57.60KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 224
1 Reel
1+
��24.99
5+
£21.95
10+
£19.53
Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE933-02
1 Each
£4.34
1 Reel
£41.64
1 Reel
£24.99

Basket Essentials

1 Each
£0.15

Customers Also Bought

1 Each
£0.34