New to Farnell?
To login or register securely click here
2010/02/10

INTERSIL - ISL6252HAZ - BATTERY CHARGER CONTROLLER, QSOP24

INTERSIL,ISL6252HAZ,BATTERY CHARGER CONTROLLER, QSOP24
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
1439875
Manufacturer Part No:
ISL6252HAZ

RoHS : RoHS Compliant Yes

Description
  • BATTERY CHARGER CONTROLLER, QSOP24
  • Battery Type:Li-Ion / Li-Polymer
  • No. of Pins:24
  • No. of Series Cells:4
  • Operating Temperature Range:-10°C to +100°C
  • SVHC:No SVHC
  • Case Style:QSOP
  • Max Operating Temperature:100°C
  • Min Temperature Operating:-10°C
  • Base Number:6252
  • Battery Management Function:Charger, Status Monitor
  • Max Input Voltage:25V
  • Max Output Voltage:17.64V
  • Max Supply Voltage:25V
  • Min Supply Voltage:7V
  • Termination Type:SMD

Show Accessories

Availability

Availability: 468

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £4.40   Special Offer

  1. Qty

Price

Qty List Price
1  - 9 £4.40
10  - 99 £4.01
100  - 249 £3.84
250  - 499 £3.53
500+  £3.43

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

498 / UK1

Weight (kg): 0.000299

Tariff No.: 85235290

Country of Origin: US United States
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1307163

STANNOL
574601

SOLDER WIRE, KS100, 0.3MM, 250G

Wire Diameter:0.3mm; Material Composition:Sn95.59Ag3.8Cu0.7+ML (Co, Ni, Ce, Fe); Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:KS100: Rosin-free, Halide-free Activated S;

Safety Data Sheet (46.25KB) DE
Safety Data Sheet (47.83KB) EN
Technical Data Sheet (74.60KB) EN
RoHS Certificate of Compliance
RoHS Compliant Yes 40
1 Reel
1+
£41.64
5+
£39.09
10+
£36.53
Accessories Available


1426176

ROTH ELEKTRONIK
RE932-07

ADAPTOR, SMD, SO-24W, 1.27MM

Type:SMT Device Adapter; External Length / Height:18.5mm; External Width:25.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-24W; No. of Holes:24;

Technical Data Sheet (210.10KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 146
1 Each
1+
£3.18
10+
£3.05
50+
£2.93
Accessories Available


8400288

STANNOL
631954

SOLDER WIRE, LEAD FREE, 0.5MM, 250G

Wire Diameter:0.5mm; Material Composition:Sn95,5Ag3,8Cu0,7; Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:HS10, Rosin based;

Safety Data Sheet (45.81KB) DE
Safety Data Sheet (16.16KB) EN
Technical Data Sheet (43.32KB) DE
Technical Data Sheet (57.60KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 224
1 Reel
1+
£24.99
5+
£21.95
10+
£19.53
Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Reel
£41.64
ROTH ELEKTRONIK RE932-07
1 Each
£3.18
1 Reel
£24.99

Customers Also Bought

1 Each
£0.94
TEXAS INSTRUMENTS BQ27541DRZT.
1 Each
£4.61
AEL CRYSTALS X32K768L009
1 Each
£0.83