New to Farnell?
To login or register securely click here
2010/02/10

INTERSIL - ISL6252AHRZ - BATTERY CHARGER CONTROLLER, QFN-28

INTERSIL,ISL6252AHRZ,BATTERY CHARGER CONTROLLER, QFN
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
1439874
Manufacturer Part No:
ISL6252AHRZ

RoHS : RoHS Compliant Yes

Description
  • BATTERY CHARGER CONTROLLER, QFN-28
  • Battery Type:Li-Ion / Li-Polymer
  • No. of Pins:28
  • No. of Series Cells:4
  • Operating Temperature Range:-10°C to +100°C
  • SVHC:No SVHC
  • Case Style:QFN
  • Max Operating Temperature:100°C
  • Min Temperature Operating:-10°C
  • Base Number:6252
  • Battery Management Function:Charger, Status Monitor
  • Max Input Voltage:25V
  • Max Output Voltage:17.64V
  • Max Supply Voltage:25V
  • Min Supply Voltage:7V
  • Termination Type:SMD

Show Accessories

Availability

Availability: 623

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £4.49   Special Offer

  1. Qty

Price

Qty List Price
1  - 9 £4.49
10  - 99 £4.08
100  - 249 £3.91
250  - 499 £3.65
500+  £3.49

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

498 / UK1

Weight (kg): 0.0002

Tariff No.: 85235290

Country of Origin: US United States
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


106610

ELECTROLUBE
SMA10SL

ADHESIVE, SURFACE MOUNT

Adhesive Type:Thixotropic - 1 Part; Series:SMA; Dispensing Method:Syringe; Colour:Red; Volume:10ml; Adhesive Applications:Bonding - Circuit Board; Capacity:10ml; Max Cure Time:30min;

Safety Data Sheet (45.31KB) EN
Technical Data Sheet (45.18KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 139
1 Each
1+
£13.97
5+
£11.10
10+
£10.48
20+
£9.88


500896

BONKOTE
BON102

FLUX PEN, BONPEN

Flux Applications:Soldering; SVHC:No SVHC; Capacity:7ml; Dispensing Method:Pen; Tip Length:14mm; Tip Size:4.3mm, tapers to a point; Tip Size A x B:14 x 4.3 tapers to a point; Volume:7ml;

Technical Data Sheet (113.24KB) EN
Product Range
383
1 Each
1+
£11.34
5+
£10.78
10+
£10.12
20+
£8.85


9599568

CHEMTRONICS
CW8400

FLUX DISPENSING PEN, LEAD FREE, 9G

Flux Type:Rosin; Flux Applications:Lead Free Soldering; SVHC:No SVHC; Colour:Clear Yellow ; Dispensing Method:Pen; Weight:9g;

Safety Data Sheet (96.66KB) EN
Technical Data Sheet (121.44KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 374
1 Each
1+
£7.27
6+
£6.91
12+
£6.54
Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ELECTROLUBE SMA10SL
1 Each
£13.97
BONKOTE BON102
1 Each
£11.34
1 Each
£7.27

Customers Also Bought

1 Each
£4.40
VISHAY FORMERLY INTERNATIONAL RECTIFIER 30BQ100PBF
1 Each
£0.78
NATIONAL SEMICONDUCTOR LM2673S-ADJ
1 Each
£3.31