New to Farnell?
To login or register securely click here
2010/02/09

INTERSIL - ISL54006IRTZ - AMP, AUDIO, SMD, TQFN-20

INTERSIL,ISL54006IRTZ,AMP, AUDIO, SMD, TQFN-20
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
1439869
Manufacturer Part No:
ISL54006IRTZ

RoHS : RoHS Compliant Yes

Description
  • AMP, AUDIO, SMD, TQFN-20
  • No. of Channels:2
  • Supply Voltage Range:2.7V to 5.5V
  • THD + N:0.4% @ 800mW, 8ohm, VDD=5V
  • Load Impedance:8ohm
  • Operating Temperature Range:-40°C to +85°C
  • Amplifier Case Type:TQFN
  • No. of Pins:20
  • SVHC:No SVHC
  • Case Style:TQFN
  • Amplifier IC Type:Dual Channel Audio Stereo Mixed Multiplex Power Amplifier
  • Audio Power Amplifier Type:Class AB
  • Base Number:54006
  • Max Operating Temperature:85°C
  • Max Supply Voltage:5.5V
  • Min Load Impedance:8ohm
  • Min Supply Voltage:2.7V
  • Min Temperature Operating:-40°C
  • No. of Amplifiers:1
  • Power Output:941mW
  • RMS Power:1.23W
  • Supply Voltage + Nom:5.5V
  • Termination Type:SMD
  • Voltage Vcc:5V

Show Accessories

Availability

Availability: 1413

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £1.75   Special Offer

  1. Qty

Price

Qty List Price
1  - 9 £1.75
10  - 99 £1.35
100  - 249 £1.22
250  - 499 £1.03
500+  £1.02

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

531 / UK1

Weight (kg): 0.0002

Tariff No.: 85423300

Country of Origin: US United States
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


106610

ELECTROLUBE
SMA10SL

ADHESIVE, SURFACE MOUNT

Adhesive Type:Thixotropic - 1 Part; Series:SMA; Dispensing Method:Syringe; Colour:Red; Volume:10ml; Adhesive Applications:Bonding - Circuit Board; Capacity:10ml; Max Cure Time:30min;

Safety Data Sheet (45.31KB) EN
Technical Data Sheet (45.18KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 139
1 Each
1+
£13.97
5+
£11.10
10+
£10.48
20+
£9.88


500896

BONKOTE
BON102

FLUX PEN, BONPEN

Flux Applications:Soldering; SVHC:No SVHC; Capacity:7ml; Dispensing Method:Pen; Tip Length:14mm; Tip Size:4.3mm, tapers to a point; Tip Size A x B:14 x 4.3 tapers to a point; Volume:7ml;

Technical Data Sheet (113.24KB) EN
Product Range
383
1 Each
1+
£11.34
5+
£10.78
10+
£10.12
20+
£8.85


1307163

STANNOL
574601

SOLDER WIRE, KS100, 0.3MM, 250G

Wire Diameter:0.3mm; Material Composition:Sn95.59Ag3.8Cu0.7+ML (Co, Ni, Ce, Fe); Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:KS100: Rosin-free, Halide-free Activated S;

Safety Data Sheet (46.25KB) DE
Safety Data Sheet (47.83KB) EN
Technical Data Sheet (74.60KB) EN
RoHS Certificate of Compliance
RoHS Compliant Yes 40
1 Reel
1+
£41.64
5+
£39.09
10+
£36.53
Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ELECTROLUBE SMA10SL
1 Each
£13.97
BONKOTE BON102
1 Each
£11.34
1 Reel
£41.64

Customers Also Bought

YAGEO (PHYCOMP) CC0805JRNPO9BN220
1 Each
£0.021
RALTRON AS-20.000-18-FUND
1 Each
£0.166
EUROQUARTZ 24.000MHZ HC49/4H/30/50/40/18PF/ATF
1 Each
£0.97